ex VAT

85mA SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.886
10+
US$0.832
50+
US$0.772
100+
US$0.710
200+
US$0.649
More Pricing...
Min: 1 / Mult: 1
820µH
85mA
Unshielded
150mA
WE-LQ Series
-
20ohm
± 10%
4.5mm
3.2mm
2.6mm
2328700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.539
50+
US$0.405
250+
US$0.351
500+
US$0.288
1000+
US$0.261
More Pricing...
Min: 5 / Mult: 5
680µH
85mA
Unshielded
110mA
SDR0302 Series
-
18ohm
± 10%
3mm
2.8mm
2.5mm
1800421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.710
200+
US$0.649
500+
US$0.586
Min: 100 / Mult: 1
820µH
85mA
Unshielded
150mA
WE-LQ Series
-
20ohm
± 10%
4.5mm
3.2mm
2.6mm
2328700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.405
250+
US$0.351
500+
US$0.288
1000+
US$0.261
2000+
US$0.249
Min: 100 / Mult: 5
680µH
85mA
Unshielded
110mA
SDR0302 Series
-
18ohm
± 10%
3mm
2.8mm
2.5mm
2408216RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
1.8mH
85mA
Shielded
83mA
LPS5015 Series
-
28ohm
± 20%
4.8mm
4.8mm
1.4mm
2408317RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
8.2mH
85mA
Shielded
60mA
LPS6235 Series
-
24.5ohm
± 20%
6mm
6mm
3.5mm
2408317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
8.2mH
85mA
Shielded
60mA
LPS6235 Series
6mm x 6mm x 3.5mm
24.5ohm
± 20%
6mm
6mm
3.5mm
2408216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.8mH
85mA
Shielded
83mA
LPS5015 Series
-
28ohm
± 20%
4.8mm
4.8mm
1.4mm
1864156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.168
50+
US$0.146
100+
US$0.130
500+
US$0.117
1000+
US$0.106
Min: 5 / Mult: 5
8mH
85mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
40ohm
± 10%
7.8mm
7mm
5mm
1864156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.130
500+
US$0.117
1000+
US$0.106
Min: 100 / Mult: 5
8mH
85mA
Unshielded
-
MCSD75 Series
-
40ohm
± 10%
7.8mm
7mm
5mm
2408066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
820µH
85mA
Shielded
99mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
24ohm
± 20%
3.3mm
3.3mm
1.3mm
2408066RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
820µH
85mA
Shielded
99mA
LPS3314 Series
-
24ohm
± 20%
3.3mm
3.3mm
1.3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account