ex VAT

SMD Power Inductors:

98 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.969
10+
US$0.827
50+
US$0.722
100+
US$0.630
500+
US$0.599
More Pricing...
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
-
-
0.0115ohm
± 20%
5.3mm
5mm
3mm
3287763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.630
500+
US$0.599
1000+
US$0.563
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
-
-
0.0115ohm
± 20%
5.3mm
5mm
3mm
3385001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.619
50+
US$0.537
Min: 5 / Mult: 5
1µH
9A
Shielded
10.5A
SRP5020C Series
-
-
0.0152ohm
± 20%
5.7mm
5.2mm
1.8mm
3410544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.714
100+
US$0.602
Min: 10 / Mult: 10
680nH
5.6A
Shielded
10.5A
SRP0412 Series
-
-
0.025ohm
± 10%
4.4mm
4.1mm
1.2mm
3410544RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.602
Min: 100 / Mult: 10
680nH
5.6A
Shielded
10.5A
SRP0412 Series
-
-
0.025ohm
± 10%
4.4mm
4.1mm
1.2mm
3385001RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.537
Min: 100 / Mult: 5
1µH
9A
Shielded
10.5A
SRP5020C Series
-
-
0.0152ohm
± 20%
5.7mm
5.2mm
1.8mm
2289085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
11A
Shielded
10.5A
XAL6060 Series
-
-
0.0144ohm
± 20%
6.56mm
6.36mm
6.1mm
1636242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.846
10+
US$3.765
50+
US$3.484
100+
US$3.109
200+
US$2.801
More Pricing...
Min: 1 / Mult: 1
9.2µH
12A
Shielded
10.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
0.0078ohm
± 20%
13.2mm
12.8mm
6.2mm
2289085RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
4.7µH
11A
Shielded
10.5A
XAL6060 Series
-
-
0.0144ohm
± 20%
6.56mm
6.36mm
6.1mm
2840082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.600
10+
US$2.291
50+
US$2.010
100+
US$1.769
500+
US$1.541
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.3A
Shielded
10.5A
MPLCV Series
-
-
0.02ohm
± 20%
7.9mm
6.7mm
5.4mm
2808316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.692
10+
US$6.325
50+
US$5.467
100+
US$5.213
200+
US$5.172
More Pricing...
Min: 1 / Mult: 1
33µH
16A
Shielded
10.5A
SRP2313AA Series
-
-
0.0154ohm
± 20%
23.5mm
22mm
12.6mm
3287868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.742
10+
US$1.541
50+
US$1.353
100+
US$1.281
500+
US$1.209
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
10.5A
MPXV Series
-
-
0.0341ohm
± 20%
10.8mm
10mm
4mm
3517155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.983
50+
US$1.662
100+
US$1.514
250+
US$1.394
500+
US$1.270
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.1A
Shielded
10.5A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
0.0493ohm
± 20%
9.7mm
8.5mm
3mm
1636242RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$3.109
200+
US$2.801
400+
US$2.479
Min: 100 / Mult: 1
9.2µH
12A
Shielded
10.5A
WE-HCI Series
-
-
0.0078ohm
± 20%
13.2mm
12.8mm
6.2mm
3102941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.126
600+
US$1.005
1200+
US$0.933
Min: 100 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPX Series
-
-
0.0297ohm
± 20%
8.65mm
8mm
3mm
3102887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.114
Min: 100 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
MPX Series
7mm x 6.5mm x 1.8mm
-
0.0258ohm
± 20%
7mm
6.5mm
1.8mm
2808316RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$6.325
50+
US$5.467
100+
US$5.213
200+
US$5.172
320+
US$5.132
Min: 10 / Mult: 1
33µH
16A
Shielded
10.5A
SRP2313AA Series
-
-
0.0154ohm
± 20%
23.5mm
22mm
12.6mm
2840082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.769
500+
US$1.541
1000+
US$1.434
Min: 100 / Mult: 1
4.7µH
6.3A
Shielded
10.5A
MPLCV Series
-
-
0.02ohm
± 20%
7.9mm
6.7mm
5.4mm
3102941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.595
10+
US$1.367
50+
US$1.187
100+
US$1.126
600+
US$1.005
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPX Series
-
-
0.0297ohm
± 20%
8.65mm
8mm
3mm
3102870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.871
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
-
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
3102870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.340
10+
US$1.144
50+
US$0.998
100+
US$0.871
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
-
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
3102887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.715
10+
US$1.407
50+
US$1.185
100+
US$1.114
Min: 1 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
MPX Series
7mm x 6.5mm x 1.8mm
-
0.0258ohm
± 20%
7mm
6.5mm
1.8mm
3287780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.340
10+
US$1.185
50+
US$1.045
100+
US$1.024
Min: 1 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
MPXV Series
7mm x 6.5mm x 1.8mm
-
0.0258ohm
± 20%
7mm
6.5mm
1.8mm
3653551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.057
500+
US$0.833
1000+
US$0.793
Min: 100 / Mult: 1
10µH
7A
Shielded
10.5A
MPEV Series
10mm x 10mm x 4mm
-
0.0341ohm
± 20%
10mm
10mm
4mm
3517155RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.514
250+
US$1.394
500+
US$1.270
1000+
US$1.148
Min: 100 / Mult: 1
6.8µH
5.1A
Shielded
10.5A
WE-LHMI Series
-
-
0.0493ohm
± 20%
9.7mm
8.5mm
3mm
1-25 of 98 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account