ex VAT

SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.067
50+
US$0.903
250+
US$0.800
500+
US$0.749
1000+
US$0.734
Min: 5 / Mult: 5
1µH
12.2A
Shielded
-
14.3A
ASPIAIG-Q5030 Series
-
6mm x 5.7mm x 2.9mm
-
0.0076ohm
± 20%
6mm
5.7mm
2.9mm
3755336RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.903
250+
US$0.800
500+
US$0.749
1000+
US$0.734
Min: 100 / Mult: 5
1µH
12.2A
Shielded
-
14.3A
ASPIAIG-Q5030 Series
-
6mm x 5.7mm x 2.9mm
-
0.0076ohm
± 20%
6mm
5.7mm
2.9mm
3778737

RoHS

Date/Lot Code

Each
1+
US$4.422
5+
US$4.154
10+
US$3.859
25+
US$3.363
50+
US$3.189
Min: 1 / Mult: 1
33µH
10.2A
Shielded
-
14.3A
IHLP-7575GZ-5A Series
-
19.1mm x 19.05mm x 7mm
-
0.027ohm
± 20%
19.1mm
19.05mm
7mm
3923838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
50+
US$1.154
100+
US$0.903
250+
US$0.833
500+
US$0.788
More Pricing...
Min: 1 / Mult: 1
2.2µH
19.4A
Shielded
-
14.3A
SPM-VT-D Series
-
7mm x 6.5mm x 4.5mm
-
0.0114ohm
± 20%
7mm
6.5mm
4.5mm
3778729

RoHS

Date/Lot Code

Each
1+
US$5.132
5+
US$4.690
10+
US$4.234
25+
US$4.208
50+
US$4.141
More Pricing...
Min: 1 / Mult: 1
33µH
10.2A
Shielded
-
14.3A
IHLP-7575GZ-51 Series
-
19.1mm x 19.05mm x 7mm
-
0.027ohm
± 20%
19.1mm
19.05mm
7mm
3953414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.288
10+
US$3.859
50+
US$3.524
100+
US$3.337
200+
US$3.176
More Pricing...
Min: 1 / Mult: 1
5.2µH
10A
Shielded
-
14.3A
WE-HCIA Series
-
10.5mm x 10mm x 4.5mm
-
0.00945ohm
± 20%
10.5mm
10mm
4.5mm
3953414RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$3.337
200+
US$3.176
700+
US$2.921
Min: 100 / Mult: 1
5.2µH
10A
Shielded
-
14.3A
WE-HCIA Series
-
10.5mm x 10mm x 4.5mm
-
0.00945ohm
± 20%
10.5mm
10mm
4.5mm
3923838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.903
250+
US$0.833
500+
US$0.788
1000+
US$0.718
Min: 100 / Mult: 1
2.2µH
19.4A
Shielded
-
14.3A
SPM-VT-D Series
-
-
-
0.0114ohm
± 20%
7mm
6.5mm
4.5mm
4645584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$2.291
50+
US$2.144
100+
US$1.956
200+
US$1.863
More Pricing...
Min: 1 / Mult: 1
1.2µH
17.2A
Shielded
-
14.3A
WE-MXGI Series
-
-
-
5200µohm
± 20%
5.4mm
5.4mm
3.1mm
4645582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$2.291
50+
US$2.144
100+
US$1.956
200+
US$1.863
More Pricing...
Min: 1 / Mult: 1
1µH
15.8A
Shielded
-
14.3A
WE-MXGI Series
-
-
-
5800µohm
± 20%
5.4mm
5.4mm
3.1mm
4645582RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.956
200+
US$1.863
700+
US$1.755
Min: 100 / Mult: 1
1µH
15.8A
-
-
14.3A
-
-
-
-
5800µohm
-
5.4mm
5.4mm
3.1mm
4645584RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.956
200+
US$1.863
700+
US$1.755
Min: 100 / Mult: 1
1.2µH
17.2A
-
-
14.3A
-
-
-
-
5200µohm
-
5.4mm
5.4mm
3.1mm
2407406

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
US$5.574
Min: 200 / Mult: 200
20µH
-
Shielded
-
14.3A
ERU20 B82559 Series
-
21.5mm x 21mm x 14.2mm
-
0.0064ohm
± 10%
21.5mm
21mm
14.2mm
2777673

RoHS

Date/Lot Code

Each
1+
US$8.857
10+
US$8.563
20+
US$7.437
Min: 1 / Mult: 1
15µH
36A
Shielded
-
14.3A
WE-HCF Series
-
27mm x 28mm x 15.4mm
-
0.00131ohm
± 15%
27mm
28mm
15.4mm
4733305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.541
10+
US$1.528
50+
US$1.407
100+
US$1.079
200+
US$1.075
More Pricing...
Min: 1 / Mult: 1
3.3µH
14.8A
Shielded
-
14.3A
IHLP-4040ED-5A Series
-
-
0404 [1010 Metric]
0.00794ohm
± 20%
11.5mm
10.3mm
5.4mm
9694145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.578
10+
US$2.358
50+
US$1.956
100+
US$1.755
200+
US$1.568
More Pricing...
Min: 1 / Mult: 1
1.2µH
14.2A
Shielded
14.3A
14.3A
PCC-F126F (N6) Series
12.5mm x 12.5mm x 5.7mm
-
-
0.00224ohm
± 30%
12.5mm
12.5mm
5.7mm
9694145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$1.514
2500+
US$1.447
Min: 500 / Mult: 1
1.2µH
14.2A
Shielded
-
14.3A
PCC-F126F (N6) Series
-
-
-
0.00224ohm
± 30%
12.5mm
12.5mm
5.7mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account