ex VAT

SMD Power Inductors:

77 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.813
10+
US$0.635
50+
US$0.533
100+
US$0.493
200+
US$0.446
More Pricing...
Min: 1 / Mult: 1
47µH
-
-
Unshielded
-
-
280mA
3627 Series
-
-
-
1.1ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380827RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.493
200+
US$0.446
500+
US$0.399
Min: 100 / Mult: 1
47µH
-
-
Unshielded
-
-
280mA
3627 Series
-
-
-
1.1ohm
± 10%
-
4.5mm
3.2mm
2.6mm
7430108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.595
50+
US$1.139
250+
US$0.996
500+
US$0.938
1000+
US$0.935
Min: 5 / Mult: 5
220µH
Power Inductor
350mA
Shielded
-
-
280mA
B82462G4 Series
-
6.3mm x 6.3mm x 3mm
-
1.35ohm
± 20%
-
6.3mm
6.3mm
3mm
1864491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.353
50+
US$0.505
100+
US$0.436
250+
US$0.318
500+
US$0.279
More Pricing...
Min: 1 / Mult: 1
820µH
-
300mA
Shielded
-
-
280mA
MCSDRH73B Series
-
7.3mm x 7.3mm x 3.55mm
-
4.812ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2859190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.693
10+
US$0.568
50+
US$0.519
100+
US$0.468
200+
US$0.438
More Pricing...
Min: 1 / Mult: 1
120µH
-
470mA
Shielded
-
-
280mA
SRR4028 Series
-
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.7ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2212477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.418
50+
US$0.362
250+
US$0.316
500+
US$0.287
1000+
US$0.256
More Pricing...
Min: 5 / Mult: 5
100µH
-
260mA
Unshielded
-
-
280mA
SDR0302 Series
-
-
-
2.85ohm
± 10%
-
3mm
2.8mm
2.5mm
2894663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.096
50+
US$0.878
250+
US$0.808
500+
US$0.749
1500+
US$0.698
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1A
Shielded
-
-
280mA
WE-PMI Series
-
-
0805 [2012 Metric]
0.2ohm
± 20%
-
2mm
1.2mm
1mm
3386936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.241
50+
US$0.220
250+
US$0.181
500+
US$0.163
1000+
US$0.145
More Pricing...
Min: 5 / Mult: 5
100µH
-
400mA
Semishielded
-
-
280mA
VLS-CX-1 Series
-
-
-
3.396ohm
± 20%
-
3mm
3mm
1.2mm
2333707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.994
10+
US$0.819
50+
US$0.746
100+
US$0.673
200+
US$0.626
More Pricing...
Min: 1 / Mult: 1
5.6mH
-
250mA
Shielded
-
-
280mA
SRR1208 Series
-
-
-
12ohm
± 10%
-
12.7mm
12.7mm
8.5mm
1869785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.345
10+
US$2.171
50+
US$1.956
100+
US$1.876
200+
US$1.755
More Pricing...
Min: 1 / Mult: 1
1.2mH
-
280mA
Unshielded
-
-
280mA
WE-PD2 HV Series
-
-
-
4.5ohm
± 10%
-
7.8mm
7mm
5mm
2894663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.878
250+
US$0.808
500+
US$0.749
1500+
US$0.698
3000+
US$0.639
Min: 100 / Mult: 5
3.3µH
-
1A
Shielded
-
-
280mA
WE-PMI Series
-
-
0805 [2012 Metric]
0.2ohm
± 20%
-
2mm
1.2mm
1mm
3386936RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.220
250+
US$0.181
500+
US$0.163
1000+
US$0.145
2000+
US$0.135
Min: 100 / Mult: 5
100µH
-
400mA
Semishielded
-
-
280mA
VLS-CX-1 Series
-
-
-
3.396ohm
± 20%
-
3mm
3mm
1.2mm
1864491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.436
250+
US$0.318
500+
US$0.279
1350+
US$0.239
6750+
US$0.205
More Pricing...
Min: 100 / Mult: 1
820µH
-
300mA
Shielded
-
-
280mA
MCSDRH73B Series
-
-
-
4.812ohm
± 20%
-
7.3mm
7.3mm
3.55mm
1869785RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.876
200+
US$1.755
500+
US$1.635
Min: 100 / Mult: 1
1.2mH
-
280mA
Unshielded
-
-
280mA
WE-PD2 HV Series
-
-
-
4.5ohm
± 10%
-
7.8mm
7mm
5mm
2455061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.879
50+
US$0.615
100+
US$0.551
250+
US$0.548
500+
US$0.537
More Pricing...
Min: 1 / Mult: 1
680µH
-
240mA
Shielded
-
-
280mA
SRR0745A Series
-
-
-
2.8ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2859190RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.468
200+
US$0.438
500+
US$0.407
Min: 100 / Mult: 1
120µH
-
470mA
Shielded
-
-
280mA
SRR4028 Series
-
-
1919 [4848 Metric]
0.7ohm
± 30%
-
4.8mm
4.8mm
2.8mm
7430108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.139
250+
US$0.996
500+
US$0.938
1000+
US$0.935
Min: 100 / Mult: 5
220µH
Power Inductor
350mA
Shielded
-
-
280mA
B82462G4 Series
-
-
-
1.35ohm
± 20%
-
6.3mm
6.3mm
3mm
2328842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.563
50+
US$0.497
100+
US$0.409
250+
US$0.385
500+
US$0.359
More Pricing...
Min: 1 / Mult: 1
1.2mH
-
170mA
Unshielded
-
-
280mA
SDR0805 Series
-
-
-
6.8ohm
± 10%
-
7.8mm
7.8mm
5.3mm
2212477RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.362
250+
US$0.316
500+
US$0.287
1000+
US$0.256
2000+
US$0.255
Min: 100 / Mult: 5
100µH
-
260mA
Unshielded
-
-
280mA
SDR0302 Series
-
-
-
2.85ohm
± 10%
-
3mm
2.8mm
2.5mm
2333707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.673
200+
US$0.626
400+
US$0.578
Min: 100 / Mult: 1
5.6mH
-
250mA
Shielded
-
-
280mA
SRR1208 Series
-
-
-
12ohm
± 10%
-
12.7mm
12.7mm
8.5mm
2328842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.409
250+
US$0.385
500+
US$0.359
1000+
US$0.335
Min: 100 / Mult: 1
1.2mH
-
170mA
Unshielded
-
-
280mA
SDR0805 Series
-
-
-
6.8ohm
± 10%
-
7.8mm
7.8mm
5.3mm
2775427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.748
10+
US$0.612
50+
US$0.559
100+
US$0.505
200+
US$0.473
More Pricing...
Min: 1 / Mult: 1
150µH
-
600mA
Shielded
-
-
280mA
SRR4828A Series
-
-
1919 [4848 Metric]
0.86ohm
± 20%
-
4.8mm
4.8mm
2.8mm
2775427RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.505
200+
US$0.473
500+
US$0.441
Min: 100 / Mult: 1
150µH
-
600mA
Shielded
-
-
280mA
SRR4828A Series
-
-
1919 [4848 Metric]
0.86ohm
± 20%
-
4.8mm
4.8mm
2.8mm
3582960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.621
250+
US$1.501
500+
US$1.394
1000+
US$1.282
Min: 100 / Mult: 1
680µH
-
230mA
Shielded
-
-
280mA
WE-PD Series
-
-
-
4.63ohm
± 10%
-
7.3mm
7.3mm
4.5mm
3582960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.345
50+
US$1.755
100+
US$1.621
250+
US$1.501
500+
US$1.394
More Pricing...
Min: 1 / Mult: 1
680µH
-
230mA
Shielded
-
-
280mA
WE-PD Series
-
-
-
4.63ohm
± 10%
-
7.3mm
7.3mm
4.5mm
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account