ex VAT

SMD Power Inductors:

144 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.466
50+
US$0.411
250+
US$0.362
500+
US$0.316
1000+
US$0.300
Min: 5 / Mult: 5
3.3µH
2.1A
Shielded
-
3.3A
ASPI-M Series
-
3mm x 3mm x 1.5mm
-
0.12ohm
± 20%
-
3mm
3mm
1.5mm
3648453RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$0.926
Min: 100 / Mult: 1
15µH
2.2A
Shielded
-
3.3A
SLF-H Series
-
10.1mm x 10.1mm x 4.5mm
-
0.05664ohm
± 20%
-
10.1mm
10.1mm
4.5mm
2848356RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.411
250+
US$0.362
500+
US$0.316
1000+
US$0.300
Min: 100 / Mult: 5
3.3µH
2.1A
Shielded
-
3.3A
ASPI-M Series
-
-
-
0.12ohm
± 20%
-
3mm
3mm
1.5mm
3648453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.926
Min: 1 / Mult: 1
15µH
2.2A
Shielded
-
3.3A
SLF-H Series
-
10.1mm x 10.1mm x 4.5mm
-
0.05664ohm
± 20%
-
10.1mm
10.1mm
4.5mm
4246509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.236
50+
US$0.194
250+
US$0.155
500+
US$0.147
1500+
US$0.138
More Pricing...
Min: 5 / Mult: 5
330nH
4.6A
Semishielded
-
3.3A
SRN2010BTA Series
-
-
-
0.0348ohm
± 20%
-
1.6mm
2mm
0.9mm
4218253RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.350
250+
US$0.244
500+
US$0.226
1500+
US$0.208
Min: 100 / Mult: 5
1.5µH
2.4A
Semishielded
-
3.3A
SRN4018BTA Series
-
-
-
0.037ohm
± 20%
-
4mm
4mm
1.6mm
4142769RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.749
250+
US$0.667
500+
US$0.582
1000+
US$0.553
2000+
US$0.505
Min: 100 / Mult: 5
3.3µH
2A
Shielded
-
3.3A
WE-HEPC Series
-
-
-
0.075ohm
± 25%
-
4.9mm
4.9mm
2.85mm
4142769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.921
50+
US$0.749
250+
US$0.667
500+
US$0.582
1000+
US$0.553
More Pricing...
Min: 5 / Mult: 5
3.3µH
2A
Shielded
-
3.3A
WE-HEPC Series
-
-
-
0.075ohm
± 25%
-
4.9mm
4.9mm
2.85mm
4246539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.268
50+
US$0.224
250+
US$0.184
500+
US$0.169
1500+
US$0.139
Min: 5 / Mult: 5
1.2µH
4A
Semishielded
-
3.3A
SRN3012BTA Series
-
-
-
0.056ohm
± 20%
-
3mm
3mm
1mm
4142777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.367
50+
US$1.257
100+
US$1.159
250+
US$1.067
500+
US$0.938
Min: 1 / Mult: 1
6.8µH
1.8A
Shielded
-
3.3A
WE-HEPC Series
-
-
-
0.1ohm
± 20%
-
5.9mm
5.9mm
2.85mm
4142777RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.159
250+
US$1.067
500+
US$0.938
Min: 100 / Mult: 1
6.8µH
1.8A
Shielded
-
3.3A
WE-HEPC Series
-
-
-
0.1ohm
± 20%
-
5.9mm
5.9mm
2.85mm
4218253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.370
50+
US$0.350
250+
US$0.244
500+
US$0.226
1500+
US$0.208
Min: 5 / Mult: 5
1.5µH
2.4A
Semishielded
-
3.3A
SRN4018BTA Series
-
-
-
0.037ohm
± 20%
-
4mm
4mm
1.6mm
4246539RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.224
250+
US$0.184
500+
US$0.169
1500+
US$0.139
Min: 100 / Mult: 5
1.2µH
4A
Semishielded
-
3.3A
SRN3012BTA Series
-
-
-
0.056ohm
± 20%
-
3mm
3mm
1mm
4360083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.193
10+
US$1.168
20+
US$1.144
Min: 1 / Mult: 1
4.7µH
3.08A
Semishielded
-
3.3A
WE-LQS Series
-
-
-
0.03ohm
± 30%
-
6mm
6mm
2.8mm
4360083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$1.144
Min: 100 / Mult: 1
4.7µH
3.08A
Semishielded
-
3.3A
WE-LQS Series
-
-
-
0.03ohm
± 30%
-
6mm
6mm
2.8mm
4246509RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.194
250+
US$0.155
500+
US$0.147
1500+
US$0.138
3000+
US$0.131
Min: 100 / Mult: 5
330nH
4.6A
Semishielded
-
3.3A
SRN2010BTA Series
-
-
-
0.0348ohm
± 20%
-
1.6mm
2mm
0.9mm
3410541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.808
50+
US$0.679
Min: 5 / Mult: 5
3.3µH
2.5A
Shielded
-
3.3A
SRP0320 Series
-
3.4mm x 3.1mm x 2mm
-
0.119ohm
± 10%
-
3.4mm
3.1mm
2mm
3410541RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.679
Min: 100 / Mult: 5
3.3µH
2.5A
Shielded
-
3.3A
SRP0320 Series
-
-
-
0.119ohm
± 10%
-
3.4mm
3.1mm
2mm
3463500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.551
100+
US$0.462
Min: 10 / Mult: 10
3.3µH
2.4A
Shielded
-
3.3A
SRP0410 Series
-
4.4mm x 4.1mm x 1mm
-
0.12ohm
± 10%
-
4.4mm
4.1mm
1mm
3463500RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.462
Min: 100 / Mult: 10
3.3µH
2.4A
Shielded
-
3.3A
SRP0410 Series
-
4.4mm x 4.1mm x 1mm
-
0.12ohm
± 10%
-
4.4mm
4.1mm
1mm
2056527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.056
50+
US$0.867
250+
US$0.788
500+
US$0.729
1500+
US$0.670
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
Shielded
-
3.3A
IHLP-1212BZ-11 Series
-
-
-
0.046ohm
± 20%
-
3.6mm
3mm
2mm
2056527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.867
250+
US$0.788
500+
US$0.729
1500+
US$0.670
3000+
US$0.586
Min: 100 / Mult: 5
2.2µH
3A
Shielded
-
3.3A
IHLP-1212BZ-11 Series
-
-
-
0.046ohm
± 20%
-
3.6mm
3mm
2mm
2616895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.500
50+
US$0.406
100+
US$0.343
250+
US$0.323
500+
US$0.303
More Pricing...
Min: 1 / Mult: 1
22µH
2.3A
Semishielded
-
3.3A
SRN6045TA Series
-
6mm x 6mm x 4.2mm
-
0.096ohm
± 20%
-
6mm
6mm
4.2mm
2871456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.264
50+
US$0.220
250+
US$0.181
500+
US$0.166
1500+
US$0.150
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
2.3A
3.3A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.082ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2061651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.464
50+
US$0.378
100+
US$0.332
250+
US$0.315
500+
US$0.299
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
Semishielded
-
3.3A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
0.055ohm
± 20%
-
6mm
6mm
4.5mm
1-25 of 144 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account