ex VAT

SMD Power Inductors:

88 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3280848RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.804
Min: 500 / Mult: 1
1.5µH
18A
Shielded
35A
SRP1038C Series
-
-
0.0053ohm
± 20%
11mm
10mm
3.8mm
3280848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.079
10+
US$0.815
50+
US$0.804
Min: 1 / Mult: 1
1.5µH
18A
Shielded
35A
SRP1038C Series
11mm x 10mm x 3.8mm
-
0.0053ohm
± 20%
11mm
10mm
3.8mm
1828124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.461
10+
US$1.198
50+
US$1.084
100+
US$0.969
200+
US$0.947
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
0.0066ohm
± 20%
13.7mm
13.7mm
7mm
2211653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.889
10+
US$1.849
25+
US$1.782
50+
US$1.715
100+
US$1.648
More Pricing...
Min: 1 / Mult: 1
470nH
40A
Shielded
35A
WE-HCM Series
11.3mm x 11mm x 8.9mm
-
320µohm
± 20%
11.3mm
11mm
8.9mm
2211618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$3.672
200+
US$3.430
700+
US$3.028
Min: 100 / Mult: 1
720nH
22A
Shielded
35A
WE-HCI Series
-
-
0.0013ohm
± 20%
10.5mm
10.2mm
4.7mm
1828124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.969
200+
US$0.947
400+
US$0.875
Min: 100 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
-
-
0.0066ohm
± 20%
13.7mm
13.7mm
7mm
1636237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.444
10+
US$3.377
50+
US$3.122
100+
US$2.787
200+
US$2.626
More Pricing...
Min: 1 / Mult: 1
820nH
27A
Shielded
35A
WE-HCI Series
-
-
0.009ohm
± 20%
13.2mm
12.8mm
6.2mm
2211618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.342
10+
US$4.141
50+
US$3.832
100+
US$3.672
200+
US$3.430
More Pricing...
Min: 1 / Mult: 1
720nH
22A
Shielded
35A
WE-HCI Series
-
-
0.0013ohm
± 20%
10.5mm
10.2mm
4.7mm
2211653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.648
300+
US$1.541
Min: 100 / Mult: 1
470nH
40A
Shielded
35A
WE-HCM Series
-
-
320µohm
± 20%
11.3mm
11mm
8.9mm
1636237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.787
200+
US$2.626
400+
US$2.466
Min: 100 / Mult: 1
820nH
27A
Shielded
35A
WE-HCI Series
-
-
0.009ohm
± 20%
13.2mm
12.8mm
6.2mm
3102850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.050
300+
US$1.675
Min: 100 / Mult: 1
1.5µH
28A
Shielded
35A
MPCV Series
14.5mm x 12.8mm x 6mm
-
0.0021ohm
± 20%
14.5mm
12.8mm
6mm
3102850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.136
10+
US$2.613
50+
US$2.050
300+
US$1.675
Min: 1 / Mult: 1
1.5µH
28A
Shielded
35A
MPCV Series
14.5mm x 12.8mm x 6mm
-
0.0021ohm
± 20%
14.5mm
12.8mm
6mm
3102934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.957
Min: 100 / Mult: 1
330nH
25.8A
Shielded
35A
MPX Series
-
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3102934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.353
10+
US$1.162
50+
US$1.009
100+
US$0.957
Min: 1 / Mult: 1
330nH
25.8A
Shielded
35A
MPX Series
-
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3102847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.332
10+
US$2.050
50+
US$2.010
100+
US$1.755
500+
US$1.608
More Pricing...
Min: 1 / Mult: 1
1µH
26A
Shielded
35A
MPCV Series
-
-
0.0017ohm
± 20%
12mm
10.3mm
6mm
3102847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.755
500+
US$1.608
1000+
US$1.394
Min: 100 / Mult: 1
1µH
26A
Shielded
35A
MPCV Series
-
-
0.0017ohm
± 20%
12mm
10.3mm
6mm
3287825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
10+
US$1.327
50+
US$1.167
100+
US$1.104
500+
US$1.041
More Pricing...
Min: 1 / Mult: 1
330nH
25.8A
Shielded
35A
MPXV Series
-
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3677575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.945
5+
US$4.181
10+
US$3.404
25+
US$2.975
50+
US$2.827
More Pricing...
Min: 1 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
-
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
3677575RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.827
200+
US$2.680
Min: 100 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
-
-
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
3287825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.104
500+
US$1.041
1500+
US$0.902
Min: 100 / Mult: 1
330nH
25.8A
Shielded
35A
MPXV Series
-
-
0.0027ohm
± 20%
8.65mm
8mm
3mm
3869814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$1.221
50+
US$0.832
100+
US$0.780
250+
US$0.717
500+
US$0.674
Min: 1 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
-
-
0.003ohm
± 30%
7mm
6.6mm
1.8mm
3869814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.221
50+
US$0.832
100+
US$0.780
250+
US$0.717
500+
US$0.674
Min: 1 / Mult: 1
0.2µH
18A
Shielded
35A
SRP7020TA Series
-
-
0.003ohm
± 30%
7mm
6.6mm
1.8mm
4242007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.621
10+
US$1.353
50+
US$1.340
100+
US$1.135
200+
US$1.130
More Pricing...
Min: 1 / Mult: 1
3.3µH
22A
Shielded
35A
SRP1265CC Series
-
-
6800µohm
± 20%
13.5mm
12.5mm
6.2mm
4242047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.829
5+
US$5.588
10+
US$5.333
25+
US$4.985
50+
US$4.020
More Pricing...
Min: 1 / Mult: 1
5.6µH
24A
Shielded
35A
SRP1770CC Series
-
-
6800µohm
± 20%
17.6mm
16.9mm
6.7mm
4072074RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.965
200+
US$0.946
Min: 100 / Mult: 1
300nH
61A
Shielded
35A
SPB1007 Series
-
-
350ohm
± 20%
10.5mm
8mm
7.5mm
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account