ex VAT

SMD Power Inductors:

128 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.714
100+
US$0.606
500+
US$0.536
1000+
US$0.461
2000+
US$0.426
Min: 10 / Mult: 10
1µH
4.05A
Shielded
-
4.3A
IHLP-1212AB-51 Series
-
-
-
0.0496ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928885RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.606
500+
US$0.536
1000+
US$0.461
2000+
US$0.426
Min: 100 / Mult: 10
1µH
4.05A
Shielded
-
4.3A
IHLP-1212AB-51 Series
-
-
-
0.0496ohm
± 20%
-
3.56mm
3.3mm
1.2mm
4036721RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.795
250+
US$0.780
500+
US$0.765
Min: 100 / Mult: 1
6.8µH
3.3A
Semishielded
-
4.3A
WE-LQSA Series
-
-
-
0.042ohm
± 20%
-
6mm
6mm
4.6mm
4036707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.257
50+
US$1.029
100+
US$0.935
250+
US$0.860
500+
US$0.828
Min: 1 / Mult: 1
3.3µH
4.06A
Semishielded
-
4.3A
WE-LQSA Series
-
5mm x 5mm x 4mm
-
0.029ohm
± 20%
-
5mm
5mm
4mm
4036721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.068
50+
US$0.875
100+
US$0.795
250+
US$0.780
500+
US$0.765
Min: 1 / Mult: 1
6.8µH
3.3A
Semishielded
-
4.3A
WE-LQSA Series
-
-
-
0.042ohm
± 20%
-
6mm
6mm
4.6mm
4246553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.228
50+
US$0.190
250+
US$0.155
500+
US$0.142
1500+
US$0.129
More Pricing...
Min: 5 / Mult: 5
680nH
4.8A
Semishielded
-
4.3A
SRN3012BTA Series
-
-
-
0.037ohm
± 20%
-
3mm
3mm
1mm
4246569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.295
50+
US$0.245
250+
US$0.210
500+
US$0.204
1000+
US$0.189
Min: 5 / Mult: 5
470nH
3.7A
Semishielded
-
4.3A
SRN3015BTA Series
-
-
-
0.022ohm
± 20%
-
3mm
3mm
1.3mm
4036707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.935
250+
US$0.860
500+
US$0.828
Min: 100 / Mult: 1
3.3µH
4.06A
Semishielded
-
4.3A
WE-LQSA Series
-
-
-
0.029ohm
± 20%
-
5mm
5mm
4mm
4246569RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.245
250+
US$0.210
500+
US$0.204
1000+
US$0.189
Min: 100 / Mult: 5
470nH
3.7A
Semishielded
-
4.3A
SRN3015BTA Series
-
-
-
0.022ohm
± 20%
-
3mm
3mm
1.3mm
4246553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.190
250+
US$0.155
500+
US$0.142
1500+
US$0.129
3000+
US$0.123
Min: 100 / Mult: 5
680nH
4.8A
Semishielded
-
4.3A
SRN3012BTA Series
-
-
-
0.037ohm
± 20%
-
3mm
3mm
1mm
3410531RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.808
Min: 100 / Mult: 10
1.5µH
3.6A
Shielded
-
4.3A
SRP0312 Series
-
-
-
0.058ohm
± 10%
-
3.4mm
3.1mm
1.2mm
3410531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.808
Min: 10 / Mult: 10
1.5µH
3.6A
Shielded
-
4.3A
SRP0312 Series
-
-
-
0.058ohm
± 10%
-
3.4mm
3.1mm
1.2mm
2448581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.541
50+
US$1.407
100+
US$1.313
250+
US$1.240
500+
US$1.155
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.4A
Shielded
-
4.3A
WE-MAPI Series
-
-
-
0.08ohm
± 20%
-
3mm
3mm
2mm
2493880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.308
50+
US$0.938
250+
US$0.824
500+
US$0.784
1000+
US$0.749
More Pricing...
Min: 5 / Mult: 5
6.8µH
4A
Shielded
-
4.3A
SRP5030TA Series
-
-
-
0.0762ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2842201

RoHS

Date/Lot Code

Each
1+
US$9.554
10+
US$9.367
20+
US$9.179
Min: 1 / Mult: 1
330µH
6.1A
Shielded
-
4.3A
WE-HCF Series
-
28mm x 25mm x 20.5mm
-
0.07045ohm
± 20%
-
28mm
25mm
20.5mm
1698013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.962
50+
US$0.780
250+
US$0.718
500+
US$0.671
1000+
US$0.592
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.4A
Shielded
-
4.3A
IHLP-2020BZ-01 Series
-
5.49mm x 5.18mm x 2mm
-
0.15ohm
± 20%
-
5.49mm
5.18mm
2mm
2309891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.954
50+
US$0.828
250+
US$0.827
500+
US$0.785
1000+
US$0.744
More Pricing...
Min: 5 / Mult: 5
6.8µH
4A
Shielded
-
4.3A
SRP5030T Series
-
-
-
0.0762ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2530050

RoHS

Date/Lot Code

Each
5+
US$0.245
50+
US$0.200
250+
US$0.162
500+
US$0.149
1500+
US$0.135
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
-
4.3A
DFE201612P Series
-
0806 [2016 Metric]
0806 [2016 Metric]
0.033ohm
± 20%
-
2mm
1.6mm
1.2mm
2431504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.325
50+
US$1.175
100+
US$1.081
250+
US$1.002
500+
US$0.934
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.4A
Semishielded
-
4.3A
WE-LQS Series
-
5mm x 5mm x 4mm
-
0.024ohm
± 30%
-
5mm
5mm
4mm
2836808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.538
10+
US$2.412
50+
US$1.863
100+
US$1.836
200+
US$1.675
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
-
4.3A
XFL5030 Series
-
5.48mm x 5.28mm x 3.1mm
-
0.012ohm
± 20%
-
5.48mm
5.28mm
3.1mm
3416037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.418
50+
US$0.339
100+
US$0.280
250+
US$0.256
500+
US$0.233
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.7A
Shielded
-
4.3A
VLS-AF Series
-
6mm x 6mm x 4.5mm
-
0.026ohm
± 20%
-
6mm
6mm
4.5mm
3604996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.307
100+
US$0.256
500+
US$0.253
2500+
US$0.204
7500+
US$0.184
More Pricing...
Min: 10 / Mult: 10
1µH
3.9A
Shielded
-
4.3A
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.044ohm
± 20%
-
2.5mm
2mm
1.2mm
3585708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.765
10+
US$3.095
50+
US$3.028
100+
US$2.600
200+
US$2.559
More Pricing...
Min: 1 / Mult: 1
100µH
3.1A
Shielded
-
4.3A
IHLE-5050FH-5A Series
-
13.97mm x 13.59mm x 6.55mm
-
0.205ohm
± 20%
-
13.97mm
13.59mm
6.55mm
3780015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.203
10+
US$2.693
25+
US$2.533
50+
US$2.372
100+
US$2.211
More Pricing...
Min: 1 / Mult: 1
47µH
5A
Shielded
-
4.3A
IHLP-6767DZ-11 Series
-
17.15mm x 17.15mm x 4mm
-
0.1085ohm
± 20%
-
17.15mm
17.15mm
4mm
2709611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.828
10+
US$0.708
50+
US$0.618
Min: 1 / Mult: 1
8.2µH
3.4A
Shielded
-
4.3A
ASPIAIG-S6055 Series
-
6mm x 6mm x 5.5mm
-
0.049ohm
± 20%
-
6mm
6mm
5.5mm
1-25 of 128 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account