ex VAT

SMD Power Inductors:

175 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4246507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.257
50+
US$0.216
250+
US$0.181
500+
US$0.165
1500+
US$0.149
Min: 5 / Mult: 5
8.2µH
-
800mA
Semishielded
-
-
700mA
SRN2010BTA Series
-
-
-
0.756ohm
± 20%
-
1.6mm
2mm
0.9mm
4218257RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.350
250+
US$0.244
500+
US$0.226
1500+
US$0.208
Min: 100 / Mult: 5
33µH
-
550mA
Semishielded
-
-
700mA
SRN4018BTA Series
-
-
-
0.46ohm
± 20%
-
4mm
4mm
1.6mm
4218257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.370
50+
US$0.350
250+
US$0.244
500+
US$0.226
1500+
US$0.208
Min: 5 / Mult: 5
33µH
-
550mA
Semishielded
-
-
700mA
SRN4018BTA Series
-
-
-
0.46ohm
± 20%
-
4mm
4mm
1.6mm
4246507RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.216
250+
US$0.181
500+
US$0.165
1500+
US$0.149
Min: 100 / Mult: 5
8.2µH
-
800mA
Semishielded
-
-
700mA
SRN2010BTA Series
-
-
-
0.756ohm
± 20%
-
1.6mm
2mm
0.9mm
2287202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
-
950mA
Unshielded
-
-
700mA
DO1608C Series
-
6.6mm x 4.45mm x 2.92mm
-
0.37ohm
± 20%
-
6.6mm
4.45mm
2.92mm
1635856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.528
10+
US$1.514
50+
US$1.174
100+
US$1.081
200+
US$1.002
More Pricing...
Min: 1 / Mult: 1
47µH
-
770mA
Shielded
-
-
700mA
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
-
0.55ohm
± 30%
-
5.8mm
5.8mm
1.8mm
1636095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.358
10+
US$2.064
50+
US$1.822
100+
US$1.715
200+
US$1.635
More Pricing...
Min: 1 / Mult: 1
220µH
-
450mA
Shielded
-
-
700mA
WE-PD3 Series
-
12.7mm x 10mm x 4.9mm
-
0.8ohm
± 10%
-
12.7mm
10mm
4.9mm
2082587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.050
10+
US$1.997
50+
US$1.662
200+
US$1.420
400+
US$1.321
More Pricing...
Min: 1 / Mult: 1
330µH
-
600mA
Shielded
-
-
700mA
WE-TPC Series
-
10mm x 10mm x 3.8mm
-
1ohm
± 30%
-
10mm
10mm
3.8mm
2455052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.055
50+
US$0.815
100+
US$0.635
250+
US$0.587
500+
US$0.553
More Pricing...
Min: 1 / Mult: 1
120µH
-
600mA
Shielded
-
-
700mA
SRR0745A Series
-
-
-
0.55ohm
± 20%
-
7.3mm
7.3mm
4.5mm
3373366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.539
50+
US$0.427
100+
US$0.334
250+
US$0.316
500+
US$0.299
More Pricing...
Min: 1 / Mult: 1
220µH
-
600mA
Semishielded
-
-
700mA
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
1.18ohm
± 20%
-
6mm
6mm
4.5mm
7429720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.292
10+
US$1.060
50+
US$0.925
200+
US$0.872
400+
US$0.807
More Pricing...
Min: 1 / Mult: 1
330µH
Power Inductor
580mA
Unshielded
-
-
700mA
B82464A4 Series
-
-
-
0.7ohm
± 10%
-
10.4mm
10.4mm
4.8mm
2333962RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.515
250+
US$0.512
500+
US$0.509
1000+
US$0.438
Min: 100 / Mult: 1
100µH
-
500mA
Shielded
-
-
700mA
SRR0805 Series
-
-
-
0.6ohm
± 10%
-
10.5mm
8mm
4.7mm
2677202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.429
50+
US$0.351
250+
US$0.289
500+
US$0.261
1500+
US$0.233
More Pricing...
Min: 5 / Mult: 5
33µH
-
650mA
Semishielded
-
-
700mA
SRN4018TA Series
-
-
-
0.405ohm
± 20%
-
4mm
4mm
1.8mm
2749077

RoHS

Date/Lot Code

Each
5+
US$0.630
50+
US$0.525
250+
US$0.433
500+
US$0.410
1500+
US$0.391
More Pricing...
Min: 5 / Mult: 5
22µH
-
1.11A
Semishielded
-
-
700mA
WE-LQS Series
-
4mm x 4mm x 2.5mm
-
0.2ohm
± 20%
-
4mm
4mm
2.5mm
1800389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.674
50+
US$0.641
250+
US$0.571
500+
US$0.547
1000+
US$0.450
More Pricing...
Min: 5 / Mult: 5
15µH
-
270mA
Unshielded
-
-
700mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
1210 [3225 Metric]
1ohm
± 10%
-
3.2mm
2.5mm
2mm
2677202RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.351
250+
US$0.289
500+
US$0.261
1500+
US$0.233
3000+
US$0.216
Min: 100 / Mult: 5
33µH
-
650mA
Semishielded
-
-
700mA
SRN4018TA Series
-
-
-
0.405ohm
± 20%
-
4mm
4mm
1.8mm
3373375RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.898
250+
US$0.829
Min: 100 / Mult: 1
1mH
-
750mA
Shielded
-
-
700mA
SRR1210 Series
-
12mm x 12mm x 10mm
-
1.65ohm
± 20%
-
12mm
12mm
10mm
2082587RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.662
200+
US$1.420
400+
US$1.321
800+
US$1.294
Min: 100 / Mult: 1
330µH
-
600mA
Shielded
-
-
700mA
WE-TPC Series
-
-
-
1ohm
± 30%
-
10mm
10mm
3.8mm
1800389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.641
250+
US$0.571
500+
US$0.547
1000+
US$0.450
2000+
US$0.415
Min: 100 / Mult: 5
15µH
-
270mA
Unshielded
-
-
700mA
WE-LQ Series
-
-
1210 [3225 Metric]
1ohm
± 10%
-
3.2mm
2.5mm
2mm
1636095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.715
200+
US$1.635
600+
US$1.541
Min: 100 / Mult: 1
220µH
-
450mA
Shielded
-
-
700mA
WE-PD3 Series
-
-
-
0.8ohm
± 10%
-
12.7mm
10mm
4.9mm
3373375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.325
10+
US$1.091
25+
US$1.026
50+
US$0.962
100+
US$0.898
More Pricing...
Min: 1 / Mult: 1
1mH
-
750mA
Shielded
-
-
700mA
SRR1210 Series
-
12mm x 12mm x 10mm
-
1.65ohm
± 20%
-
12mm
12mm
10mm
2333962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.725
50+
US$0.594
100+
US$0.515
250+
US$0.512
500+
US$0.509
More Pricing...
Min: 1 / Mult: 1
100µH
-
500mA
Shielded
-
-
700mA
SRR0805 Series
-
10.5mm x 8mm x 4.7mm
-
0.6ohm
± 10%
-
10.5mm
8mm
4.7mm
1890606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.514
10+
US$1.394
50+
US$1.115
100+
US$1.028
200+
US$0.949
More Pricing...
Min: 1 / Mult: 1
18µH
-
980mA
Shielded
-
-
700mA
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
0.16ohm
± 30%
-
4.8mm
4.8mm
2.8mm
1635856RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.081
200+
US$1.002
500+
US$0.934
Min: 100 / Mult: 1
47µH
-
770mA
Shielded
-
-
700mA
WE-TPC Series
-
-
-
0.55ohm
± 30%
-
5.8mm
5.8mm
1.8mm
2749059

RoHS

Date/Lot Code

Each
5+
US$0.596
50+
US$0.498
250+
US$0.419
500+
US$0.398
1000+
US$0.379
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
560mA
Semishielded
-
-
700mA
WE-LQS Series
-
2mm x 1.6mm x 1mm
-
0.68ohm
± 20%
-
2mm
1.6mm
1mm
1-25 of 175 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account