ex VAT

Air Core Inductors:

27 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3812932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.089
50+
US$0.941
100+
US$0.846
250+
US$0.749
500+
US$0.634
Min: 1 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
3812932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.846
250+
US$0.749
500+
US$0.634
Min: 100 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
2286969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
246nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
685MHz
10.55mm
6.1mm
5.97mm
2286971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
307nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
660MHz
10.55mm
6.1mm
5.97mm
2286967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
222nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
730MHz
10.55mm
6.1mm
5.97mm
2286971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
307nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
660MHz
10.55mm
6.1mm
5.97mm
2286967RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
222nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
730MHz
10.55mm
6.1mm
5.97mm
2286969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
246nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
685MHz
10.55mm
6.1mm
5.97mm
2286982RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
222nH
3A
Maxi Spring 132 Series
± 5%
0.035ohm
730MHz
10.55mm
6.1mm
5.97mm
2286982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
222nH
3A
Maxi Spring 132 Series
± 5%
0.035ohm
730MHz
10.55mm
6.1mm
5.97mm
3812934RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.939
250+
US$0.915
500+
US$0.775
1000+
US$0.651
Min: 100 / Mult: 1
222nH
3A
WE-CAIR Series
± 5%
0.035ohm
730MHz
10.55mm
6.35mm
5.9mm
3812934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.223
50+
US$1.020
100+
US$0.939
250+
US$0.915
500+
US$0.775
More Pricing...
Min: 1 / Mult: 1
222nH
3A
WE-CAIR Series
± 5%
0.035ohm
730MHz
10.55mm
6.35mm
5.9mm
4690919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.603
50+
US$0.407
100+
US$0.370
250+
US$0.347
500+
US$0.336
More Pricing...
Min: 1 / Mult: 1
222nH
3A
AC1060R Series
± 2%
0.035ohm
730MHz
10.55mm
6.35mm
5.9mm
4690923RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
250+
US$0.347
500+
US$0.336
1000+
US$0.326
Min: 100 / Mult: 1
307nH
3A
-
-
0.035ohm
660MHz
10.55mm
6.35mm
5.9mm
4690923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.603
50+
US$0.407
100+
US$0.370
250+
US$0.347
500+
US$0.336
More Pricing...
Min: 1 / Mult: 1
307nH
3A
AC1060R Series
± 2%
0.035ohm
660MHz
10.55mm
6.35mm
5.9mm
4690919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
250+
US$0.347
500+
US$0.336
1000+
US$0.326
Min: 100 / Mult: 1
222nH
3A
-
-
0.035ohm
730MHz
10.55mm
6.35mm
5.9mm
4690921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.603
50+
US$0.407
100+
US$0.370
250+
US$0.347
500+
US$0.336
More Pricing...
Min: 1 / Mult: 1
246nH
3A
AC1060R Series
± 2%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
4690921RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
250+
US$0.347
500+
US$0.336
1000+
US$0.326
Min: 100 / Mult: 1
246nH
3A
-
-
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
3812933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.226
50+
US$1.012
100+
US$0.931
250+
US$0.910
500+
US$0.769
More Pricing...
Min: 1 / Mult: 1
307nH
3A
WE-CAIR Series
± 5%
0.035ohm
660MHz
10.55mm
6.35mm
5.9mm
3812933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.931
250+
US$0.910
500+
US$0.769
1000+
US$0.646
Min: 100 / Mult: 1
307nH
3A
WE-CAIR Series
± 5%
0.035ohm
660MHz
10.55mm
6.35mm
5.9mm
4690924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
US$0.271
Min: 20000 / Mult: 20000
307nH
3A
AC1060R Series
± 5%
0.035ohm
660MHz
10.55mm
6.35mm
5.9mm
4690920

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
US$0.271
Min: 20000 / Mult: 20000
222nH
3A
AC1060R Series
± 5%
0.035ohm
730MHz
10.55mm
6.35mm
5.9mm
4690922

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
US$0.271
Min: 20000 / Mult: 20000
246nH
3A
AC1060R Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
2286984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
307nH
3A
Maxi Spring 132 Series
± 5%
0.035ohm
660MHz
10.55mm
6.1mm
5.97mm
2286983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
246nH
3A
Maxi Spring 132 Series
± 5%
0.035ohm
685MHz
10.55mm
6.1mm
5.97mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account