0
0 ItemsUS$0.00
ex VAT
ex VAT

Axial Leaded High Frequency Inductors:

317 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2112971

RoHS

Date/Lot Code

Each
10+
US$0.190
100+
US$0.155
500+
US$0.137
1000+
US$0.130
2500+
US$0.123
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
517070

RoHS

Date/Lot Code

Each
1+
US$0.473
50+
US$0.342
100+
US$0.322
250+
US$0.281
500+
US$0.247
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
470µH
280mA
2.5ohm
± 5%
1.5MHz
516533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.450
50+
US$0.342
100+
US$0.311
250+
US$0.272
500+
US$0.235
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
22µH
1.1A
0.35ohm
± 10%
12MHz
608579

RoHS

Date/Lot Code

Each
10+
US$0.236
100+
US$0.196
500+
US$0.170
1000+
US$0.161
2500+
US$0.149
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
330µH
190mA
6.4ohm
± 5%
2.7MHz
1186788

RoHS

Each
1+
US$6.593
5+
US$5.199
10+
US$4.422
20+
US$4.087
40+
US$3.752
More Pricing...
Min: 1 / Mult: 1
1582 Series
4.7µH
1.3A
0.12ohm
± 10%
95MHz
517926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.525
50+
US$0.382
250+
US$0.314
500+
US$0.275
1500+
US$0.237
Min: 5 / Mult: 5
B82144A LBC Series
10mH
60mA
42ohm
± 5%
350kHz
1186790

RoHS

Each
1+
US$5.896
5+
US$4.596
10+
US$3.618
20+
US$3.095
40+
US$2.613
More Pricing...
Min: 1 / Mult: 1
1582 Series
22µH
430mA
-
± 10%
-
1644329

RoHS

Date/Lot Code

Each
5+
US$0.638
50+
US$0.460
250+
US$0.378
500+
US$0.346
1000+
US$0.315
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
2.2mH
250mA
8ohm
± 5%
800kHz
1864498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.389
100+
US$0.235
500+
US$0.172
1000+
US$0.151
2500+
US$0.128
More Pricing...
Min: 10 / Mult: 10
MCAL Series
470µH
126mA
7.7ohm
± 10%
2.25MHz
517938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.517
50+
US$0.383
250+
US$0.315
500+
US$0.279
1500+
US$0.240
Min: 5 / Mult: 5
B82144A LBC Series
22µH
40mA
120ohm
± 5%
260kHz
517914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$0.440
50+
US$0.288
100+
US$0.267
250+
US$0.247
500+
US$0.241
Min: 1 / Mult: 1
B82144A LBC Series
4.7µH
90mA
20ohm
± 5%
500kHz
2775513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.233
100+
US$0.209
500+
US$0.173
1000+
US$0.150
2500+
US$0.129
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
6.8µH
2.45A
0.105ohm
± 10%
25MHz
2858900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.190
100+
US$0.157
500+
US$0.137
1000+
US$0.130
2500+
US$0.120
More Pricing...
Min: 10 / Mult: 10
77F Series
47µH
340mA
1.3ohm
± 5%
6.3MHz
2858884

RoHS

Each
10+
US$0.209
100+
US$0.154
500+
US$0.150
1000+
US$0.139
2500+
US$0.127
More Pricing...
Min: 10 / Mult: 10
78F Series
4.7µH
530mA
0.35ohm
± 5%
38MHz
2858901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.180
100+
US$0.150
500+
US$0.137
1000+
US$0.130
2500+
US$0.120
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
3407777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.208
100+
US$0.180
500+
US$0.168
1000+
US$0.161
2500+
US$0.132
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
608592

RoHS

Date/Lot Code

Each
10+
US$0.236
100+
US$0.196
500+
US$0.170
1000+
US$0.161
2500+
US$0.149
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
680µH
150mA
10ohm
± 5%
1.9MHz
1704135

RoHS

Date/Lot Code

Each
1+
US$3.149
5+
US$3.095
10+
US$2.747
25+
US$2.613
50+
US$2.479
More Pricing...
Min: 1 / Mult: 1
IHA Series
50µH
3.1A
0.085ohm
± 10%
-
608452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.226
100+
US$0.186
500+
US$0.162
1000+
US$0.154
2500+
US$0.142
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
608622

RoHS

Date/Lot Code

Each
10+
US$0.236
100+
US$0.192
500+
US$0.170
1000+
US$0.161
2500+
US$0.149
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
2.2mH
80mA
34.7ohm
± 5%
1.1MHz
1186803

RoHS

Each
1+
US$11.109
5+
US$8.764
10+
US$7.464
20+
US$6.325
40+
US$5.561
More Pricing...
Min: 1 / Mult: 1
1585 Series
500µH
3A
-
± 20%
-
608531

RoHS

Date/Lot Code

Each
10+
US$0.236
100+
US$0.196
500+
US$0.170
1000+
US$0.161
2500+
US$0.149
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
68µH
410mA
1.35ohm
± 5%
6.5MHz
1644327

RoHS

Date/Lot Code

Each
5+
US$0.638
50+
US$0.460
250+
US$0.378
500+
US$0.346
1000+
US$0.315
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
1.5mH
300mA
5.4ohm
± 5%
1MHz
516995

RoHS

Date/Lot Code

Each
1+
US$0.473
50+
US$0.342
100+
US$0.322
250+
US$0.281
500+
US$0.247
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
220µH
400mA
1.6ohm
± 5%
2.4MHz
1186789

RoHS

Each
1+
US$4.851
5+
US$3.792
10+
US$2.988
20+
US$2.546
40+
US$2.358
More Pricing...
Min: 1 / Mult: 1
1582 Series
10mH
750mA
-
± 10%
65MHz
26-50 of 317 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account