0
0 ItemsUS$0.00
ex VAT
ex VAT

Axial Leaded High Frequency Inductors:

317 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1186794

RoHS

Each
1+
US$6.593
5+
US$5.199
10+
US$4.422
20+
US$4.087
40+
US$3.752
More Pricing...
Min: 1 / Mult: 1
1582 Series
470µH
120mA
-
± 10%
-
1186787

RoHS

Each
1+
US$4.677
5+
US$3.645
10+
US$2.881
20+
US$2.452
40+
US$2.265
More Pricing...
Min: 1 / Mult: 1
1582 Series
2.2µH
1.8A
-
± 10%
-
1186786

RoHS

Each
1+
US$6.593
5+
US$5.199
10+
US$4.422
20+
US$4.087
40+
US$3.752
More Pricing...
Min: 1 / Mult: 1
1582 Series
1µH
2.2A
0.04ohm
± 10%
190MHz
2673800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.571
50+
US$0.413
250+
US$0.340
500+
US$0.300
1500+
US$0.260
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
100µH
1.3A
0.46ohm
± 5%
79.6kHz
2775503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.196
100+
US$0.168
500+
US$0.150
1000+
US$0.125
2500+
US$0.124
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
220nH
5.9A
0.019ohm
± 20%
610MHz
3651592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.461
50+
US$0.379
100+
US$0.356
250+
US$0.332
500+
US$0.295
More Pricing...
Min: 1 / Mult: 1
B82141A SBC Series
47µH
200mA
2.4ohm
± 5%
7.7MHz
3407778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.208
100+
US$0.196
500+
US$0.173
1000+
US$0.155
2500+
US$0.141
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
120µH
300mA
2.4ohm
± 5%
4.5MHz
2291341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
US$0.233
Min: 1500 / Mult: 1500
B82144A LBC Series
4.7mH
90mA
20ohm
± 5%
500kHz
2291339

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
US$0.210
Min: 1500 / Mult: 1500
B82144A LBC Series
4.7mH
1.6A
0.16ohm
± 10%
100MHz
1173863

RoHS

Date/Lot Code

Each
1+
US$4.047
50+
US$3.216
100+
US$3.042
250+
US$2.841
500+
US$2.626
More Pricing...
Min: 1 / Mult: 1
SC30 Series
4.7mH
384mA
1.2ohm
± 10%
75MHz
1186791

RoHS

Each
1+
US$6.593
5+
US$5.199
10+
US$4.422
20+
US$4.087
40+
US$3.752
More Pricing...
Min: 1 / Mult: 1
1582 Series
47µH
270mA
-
± 10%
-
1644333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.484
50+
US$0.394
250+
US$0.344
500+
US$0.318
1000+
US$0.291
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
680µH
440mA
2.5ohm
± 5%
1.5MHz
608634

RoHS

Date/Lot Code

Each
10+
US$0.236
100+
US$0.194
500+
US$0.169
1000+
US$0.159
2500+
US$0.149
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
3.3mH
62mA
59.5ohm
± 5%
900kHz
2858882

RoHS

Date/Lot Code

Each
10+
US$0.190
100+
US$0.149
500+
US$0.137
1000+
US$0.126
2500+
US$0.115
More Pricing...
Min: 10 / Mult: 10
78F Series
3.3mH
575mA
0.3ohm
± 5%
60MHz
2775504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.277
100+
US$0.237
500+
US$0.212
1000+
US$0.172
2500+
US$0.149
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
2.2µH
3.4A
0.057ohm
± 10%
150MHz
2775547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.516
50+
US$0.390
250+
US$0.332
500+
US$0.306
Min: 5 / Mult: 5
B82144F2 LBC+ Series
120µH
1.1A
0.6ohm
± 5%
4.6MHz
3651588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.560
50+
US$0.405
250+
US$0.332
500+
US$0.295
1000+
US$0.257
More Pricing...
Min: 5 / Mult: 5
B82141A SBC Series
2.2µH
630mA
0.25ohm
± 10%
130MHz
3651607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.571
50+
US$0.413
250+
US$0.339
500+
US$0.312
1500+
US$0.252
Min: 5 / Mult: 5
B82144F2 LBC+ Series
390µH
650mA
1.72ohm
± 5%
2.5MHz
1644322

RoHS

Date/Lot Code

Each
1+
US$0.604
50+
US$0.431
100+
US$0.406
250+
US$0.355
500+
US$0.323
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
100µH
860mA
0.7ohm
± 5%
3.5MHz
2291334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.233
Min: 3000 / Mult: 3000
B82144A LBC Series
10mH
60mA
42ohm
± 5%
350kHz
2291340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.214
Min: 3000 / Mult: 3000
B82144A LBC Series
47µH
800mA
0.5ohm
± 5%
5MHz
2775552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.603
50+
US$0.437
250+
US$0.359
500+
US$0.331
1500+
US$0.248
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
2.7µH
3.55A
0.06ohm
± 10%
120MHz
2775512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.269
100+
US$0.222
500+
US$0.193
1000+
US$0.177
2500+
US$0.132
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
680µH
4.6A
0.031ohm
± 20%
360MHz
3386846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.516
50+
US$0.360
250+
US$0.296
500+
US$0.264
1500+
US$0.232
More Pricing...
Min: 5 / Mult: 5
B82144F LBC Series
1µH
280mA
4.2ohm
± 5%
2.2MHz
3806226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.196
100+
US$0.184
500+
US$0.163
1000+
US$0.147
2500+
US$0.132
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
15µH
610mA
0.6ohm
± 10%
20MHz
76-100 of 317 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account