0
0 ItemsUS$0.00
ex VAT
ex VAT

Axial Leaded High Frequency Inductors:

317 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2291329

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.210
Min: 3000 / Mult: 3000
B82144A LBC Series
1µH
2.2A
0.08ohm
± 10%
200MHz
1173866

RoHS

Date/Lot Code

Each
1+
US$4.663
50+
US$3.028
100+
US$2.814
250+
US$2.693
500+
US$2.506
More Pricing...
Min: 1 / Mult: 1
SC30 Series
33µH
228mA
3.4ohm
± 10%
24MHz
2775546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.493
50+
US$0.456
250+
US$0.362
500+
US$0.315
1500+
US$0.295
Min: 5 / Mult: 5
B82144F2 LBC+ Series
1.2µH
4.25A
0.044ohm
± 10%
190MHz
2775506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.257
100+
US$0.212
500+
US$0.185
1000+
US$0.161
2500+
US$0.147
Min: 10 / Mult: 10
B78108E BC+ Series
330nH
5.3A
0.023ohm
± 20%
480MHz
2775510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.259
100+
US$0.212
500+
US$0.186
1000+
US$0.174
2500+
US$0.165
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
4.7µH
2.75A
0.085ohm
± 10%
35MHz
2858883

RoHS

Date/Lot Code

Each
10+
US$0.190
100+
US$0.157
500+
US$0.137
1000+
US$0.130
2500+
US$0.120
More Pricing...
Min: 10 / Mult: 10
78F Series
47µH
205mA
2.7ohm
± 5%
8.5MHz
2775558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.484
50+
US$0.382
250+
US$0.336
500+
US$0.297
1500+
US$0.259
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
470µH
600mA
2.02ohm
± 5%
2.3MHz
2775500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.269
100+
US$0.222
500+
US$0.193
1000+
US$0.158
2500+
US$0.132
Min: 10 / Mult: 10
B78108E BC+ Series
150nH
6.5A
0.017ohm
± 20%
650MHz
2775557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.571
50+
US$0.413
250+
US$0.340
500+
US$0.308
1500+
US$0.275
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
47µH
1.7A
0.27ohm
± 5%
7.5MHz
3806238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.236
100+
US$0.196
500+
US$0.170
1000+
US$0.161
2500+
US$0.149
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
820µH
140mA
12ohm
± 5%
1.6MHz
3806233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.208
100+
US$0.196
500+
US$0.173
1000+
US$0.155
2500+
US$0.141
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
390µH
180mA
7ohm
± 5%
2.4MHz
3806232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.196
100+
US$0.184
500+
US$0.163
1000+
US$0.147
2500+
US$0.132
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
22µH
560mA
0.74ohm
± 10%
13MHz
2775505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.196
100+
US$0.168
500+
US$0.150
1000+
US$0.142
2500+
US$0.134
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
22µH
1.3A
0.35ohm
± 10%
12MHz
3651604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.539
50+
US$0.387
250+
US$0.319
500+
US$0.293
1500+
US$0.228
Min: 5 / Mult: 5
B82144F2 LBC+ Series
18µH
2.2A
0.155ohm
± 10%
12MHz
3373481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.296
10+
US$0.247
50+
US$0.225
100+
US$0.204
200+
US$0.185
More Pricing...
Min: 1 / Mult: 1
CC453232 Series
1µH
1.05A
0.11ohm
± 10%
180MHz
3651609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.559
50+
US$0.516
250+
US$0.410
500+
US$0.355
1000+
US$0.332
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
330nH
630mA
1.3ohm
± 5%
2.1MHz
3651594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.626
50+
US$0.500
100+
US$0.405
250+
US$0.381
500+
US$0.335
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
1500µH
160mA
6ohm
± 5%
1MHz
3651601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.704
50+
US$0.449
250+
US$0.371
500+
US$0.338
1500+
US$0.306
Min: 5 / Mult: 5
B82144F LBC Series
10000µH
85mA
42ohm
± 5%
750kHz
2775554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.571
50+
US$0.413
250+
US$0.340
500+
US$0.314
1500+
US$0.244
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
270µH
800mA
1.2ohm
± 5%
3.2MHz
2775555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.649
50+
US$0.434
250+
US$0.382
500+
US$0.351
1500+
US$0.255
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
33µH
1.9A
0.22ohm
± 5%
9MHz
2775556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.484
50+
US$0.413
250+
US$0.339
500+
US$0.295
1500+
US$0.251
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
330nH
700mA
1.53ohm
± 5%
2.8MHz
2775559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.473
50+
US$0.370
250+
US$0.308
500+
US$0.284
1500+
US$0.252
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
56µH
1.6A
0.31ohm
± 5%
6.8MHz
3407781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.143
100+
US$0.139
500+
US$0.134
1000+
US$0.130
2500+
US$0.125
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
1.2µH
115mA
17.5ohm
± 5%
1.3MHz
3373479

RoHS

Date/Lot Code

Each
1+
US$3.404
10+
US$2.801
50+
US$2.492
100+
US$2.372
200+
US$2.251
More Pricing...
Min: 1 / Mult: 1
9250A Series
1µH
70mA
17.5ohm
± 10%
3.8MHz
3806235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.196
100+
US$0.184
500+
US$0.163
1000+
US$0.147
2500+
US$0.132
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
6.8µH
670mA
0.51ohm
± 10%
75MHz
101-125 of 317 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account