ex VAT

Multilayer Inductors:

5,945 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3518522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.057
100+
US$0.049
500+
US$0.042
2500+
US$0.034
5000+
US$0.033
More Pricing...
Total:US$0.57
Min: 10 / Mult: 10
270nH
-
4.9ohm
500MHz
110mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2451970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.200
250+
US$0.135
1000+
US$0.110
5000+
US$0.088
10000+
US$0.084
More Pricing...
Total:US$2.00
Min: 10 / Mult: 10
4.7µH
-
0.375ohm
-
500mA
-
2mm x 1.25mm x 0.9mm
0805 [2012 Metric]
-
CPI Series
± 20%
-
Unshielded
-
2mm
1.25mm
0.9mm
3639328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.133
100+
US$0.096
500+
US$0.090
2500+
US$0.062
5000+
US$0.054
Total:US$1.33
Min: 10 / Mult: 10
91nH
-
2.3ohm
900MHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.132
100+
US$0.108
500+
US$0.098
1000+
US$0.098
2000+
US$0.097
More Pricing...
Total:US$1.32
Min: 10 / Mult: 10
2.2µH
-
1ohm
80MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 5%
80MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.131
100+
US$0.108
500+
US$0.094
1000+
US$0.082
2000+
US$0.080
Total:US$1.31
Min: 10 / Mult: 10
0.068µH
-
0.15ohm
500MHz
300mA
-
-
0805 [2012 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3370553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.025
100+
US$0.019
500+
US$0.018
2500+
US$0.015
7500+
US$0.014
Total:US$0.25
Min: 10 / Mult: 10
1.8nH
-
0.15ohm
10GHz
380mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
MP CL Series
± 0.1nH
10GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3648179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.122
100+
US$0.104
500+
US$0.102
1000+
US$0.100
2000+
US$0.098
Total:US$1.22
Min: 10 / Mult: 10
8.2µH
-
1.5ohm
35MHz
10mA
-
-
0603 [1608 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.083
100+
US$0.068
500+
US$0.062
2500+
US$0.056
5000+
US$0.048
More Pricing...
Total:US$0.83
Min: 10 / Mult: 10
220nH
-
4.2ohm
450MHz
100mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
450MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.106
100+
US$0.088
500+
US$0.077
2500+
US$0.066
5000+
US$0.058
More Pricing...
Total:US$1.06
Min: 10 / Mult: 10
9.1nH
-
0.17ohm
3.4GHz
550mA
-
-
0402 [1005 Metric]
-
MHQ-P Series
± 2%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.107
100+
US$0.079
500+
US$0.073
2500+
US$0.051
5000+
US$0.044
Total:US$1.07
Min: 10 / Mult: 10
30nH
-
1.3ohm
1.7GHz
220mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.095
100+
US$0.078
500+
US$0.068
2500+
US$0.055
5000+
US$0.050
More Pricing...
Total:US$0.95
Min: 10 / Mult: 10
39nH
-
1ohm
1.2GHz
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.124
Total:US$62.00
Min: 500 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.120
100+
US$0.099
500+
US$0.086
1000+
US$0.085
2000+
US$0.083
More Pricing...
Total:US$1.20
Min: 10 / Mult: 10
0.047µH
-
0.2ohm
600MHz
200mA
-
-
0603 [1608 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3263556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.080
100+
US$0.066
500+
US$0.058
2500+
US$0.046
5000+
US$0.042
Total:US$0.80
Min: 10 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
2451970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.200
250+
US$0.135
1000+
US$0.110
5000+
US$0.088
10000+
US$0.084
More Pricing...
Total:US$20.00
Min: 100 / Mult: 10
4.7µH
-
0.375ohm
-
500mA
-
-
0805 [2012 Metric]
-
CPI Series
± 20%
-
Unshielded
-
2mm
1.25mm
0.9mm
2859241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.064
100+
US$0.050
500+
US$0.047
1000+
US$0.040
2000+
US$0.039
Total:US$0.64
Min: 10 / Mult: 10
10nH
-
0.3ohm
2.1GHz
300mA
-
-
0805 [2012 Metric]
-
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
3639495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.154
100+
US$0.127
500+
US$0.111
2500+
US$0.089
5000+
US$0.087
Total:US$1.54
Min: 10 / Mult: 10
100nH
-
2.5ohm
900MHz
150mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
-
1mm
0.6mm
0.5mm
3648167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.096
100+
US$0.080
500+
US$0.078
1000+
US$0.075
2000+
US$0.073
Total:US$0.96
Min: 10 / Mult: 10
0.1µH
-
0.35ohm
450MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.127
500+
US$0.111
2500+
US$0.089
5000+
US$0.087
Total:US$12.70
Min: 100 / Mult: 10
100nH
-
2.5ohm
900MHz
150mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
-
1mm
0.6mm
0.5mm
3386610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.076
100+
US$0.063
500+
US$0.055
2500+
US$0.047
5000+
US$0.041
More Pricing...
Total:US$0.76
Min: 10 / Mult: 10
20nH
-
0.6ohm
1.9GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 3%
1.9GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.076
100+
US$0.063
500+
US$0.055
2500+
US$0.048
5000+
US$0.045
More Pricing...
Total:US$0.76
Min: 10 / Mult: 10
62nH
-
1.4ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639340RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.172
500+
US$0.163
2500+
US$0.102
5000+
US$0.095
Total:US$17.20
Min: 100 / Mult: 10
150nH
-
3ohm
800MHz
110mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.096
100+
US$0.082
500+
US$0.076
1000+
US$0.070
2000+
US$0.069
Total:US$0.96
Min: 10 / Mult: 10
430nH
-
2.4ohm
300MHz
150mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.063
2500+
US$0.051
5000+
US$0.047
10000+
US$0.044
Total:US$31.50
Min: 500 / Mult: 10
68nH
-
1.5ohm
800MHz
200mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.141
100+
US$0.118
500+
US$0.107
1000+
US$0.096
2000+
US$0.089
Total:US$1.41
Min: 10 / Mult: 10
2.2µH
-
0.5ohm
80MHz
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLF Series
± 5%
80MHz
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-25 of 5945 items
of 238 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account