0
0 ItemsUS$0.00
ex VAT
ex VAT

Multilayer Inductors:

5,625 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3373493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.082
100+
US$0.066
500+
US$0.061
1000+
US$0.056
2000+
US$0.052
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.9ohm
45MHz
50mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
CS160808 Series
± 10%
-
-
Ferrite
1.6mm
0.8mm
0.8mm
3386623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.078
100+
US$0.058
500+
US$0.052
2500+
US$0.036
5000+
US$0.033
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
7GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.220
100+
US$0.178
500+
US$0.143
1000+
US$0.101
Min: 10 / Mult: 10
3.3µH
-
0.438ohm
60MHz
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQM18PH_FR Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3370560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.023
100+
US$0.020
500+
US$0.014
2500+
US$0.007
7500+
US$0.006
Min: 10 / Mult: 10
22nH
-
1.2ohm
1.9GHz
130mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
1.9GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.042
1000+
US$0.038
5000+
US$0.029
10000+
US$0.029
20000+
US$0.028
Min: 500 / Mult: 10
15nH
-
2.1ohm
2.7GHz
120mA
-
-
01005 [0402 Metric]
-
MHQ-PSA Series
± 3%
-
-
Ceramic
0.4mm
0.2mm
0.2mm
3639480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.072
2500+
US$0.057
5000+
US$0.052
Min: 500 / Mult: 10
7.3nH
-
0.17ohm
4GHz
600mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.106
1000+
US$0.092
2000+
US$0.088
Min: 500 / Mult: 10
15nH
-
1.5ohm
22MHz
2mA
-
-
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.217
100+
US$0.158
500+
US$0.142
2500+
US$0.092
5000+
US$0.085
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.063
2500+
US$0.041
5000+
US$0.037
Min: 500 / Mult: 10
39nH
-
1.5ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3554024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.067
50+
US$0.046
250+
US$0.045
500+
US$0.043
Min: 5 / Mult: 5
6.8µH
-
1ohm
29MHz
15mA
-
-
0805 [2012 Metric]
-
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3639240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.177
100+
US$0.154
500+
US$0.117
2500+
US$0.094
5000+
US$0.088
Min: 10 / Mult: 10
19nH
-
0.8ohm
2.3GHz
260mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.125
100+
US$0.090
500+
US$0.072
2500+
US$0.053
5000+
US$0.052
Min: 10 / Mult: 10
3.2nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.109
100+
US$0.087
500+
US$0.072
2500+
US$0.057
5000+
US$0.052
Min: 10 / Mult: 10
7.3nH
-
0.17ohm
4GHz
600mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.117
2500+
US$0.094
5000+
US$0.088
Min: 500 / Mult: 10
19nH
-
0.8ohm
2.3GHz
260mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.083
2500+
US$0.059
5000+
US$0.049
Min: 500 / Mult: 10
1.4nH
-
0.04ohm
12GHz
1A
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.123
100+
US$0.090
500+
US$0.083
2500+
US$0.059
5000+
US$0.049
Min: 10 / Mult: 10
82nH
-
2.3ohm
900MHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.092
2500+
US$0.065
5000+
US$0.055
Min: 500 / Mult: 10
150nH
-
3ohm
800MHz
110mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.221
100+
US$0.158
500+
US$0.150
2500+
US$0.104
5000+
US$0.096
More Pricing...
Min: 10 / Mult: 10
22nH
-
1.1ohm
2.1GHz
230mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.209
100+
US$0.162
500+
US$0.137
2500+
US$0.104
5000+
US$0.096
Min: 10 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.123
100+
US$0.090
500+
US$0.083
2500+
US$0.059
5000+
US$0.050
Min: 10 / Mult: 10
7.3nH
-
0.17ohm
4GHz
600mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3370398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.013
Min: 4000 / Mult: 4000
82nH
-
1ohm
800MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
800MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3639302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.251
100+
US$0.180
500+
US$0.154
2500+
US$0.107
5000+
US$0.105
Min: 10 / Mult: 10
4.1nH
-
0.1ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639419RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
US$0.149
500+
US$0.142
2500+
US$0.091
5000+
US$0.085
Min: 100 / Mult: 10
39nH
-
1.5ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.107
100+
US$0.072
500+
US$0.063
2500+
US$0.041
5000+
US$0.037
Min: 10 / Mult: 10
39nH
-
1.5ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.192
100+
US$0.149
500+
US$0.142
2500+
US$0.091
5000+
US$0.085
Min: 10 / Mult: 10
39nH
-
1.5ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
51-75 of 5625 items
of 225 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account