ex VAT

Multilayer Inductors:

266 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.067
100+
US$0.053
500+
US$0.046
2500+
US$0.040
5000+
US$0.038
Min: 10 / Mult: 10
100nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3518464RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.029
2500+
US$0.023
5000+
US$0.022
Min: 500 / Mult: 10
82nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.112
500+
US$0.104
1000+
US$0.096
2000+
US$0.094
Min: 100 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2448196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.024
100+
US$0.021
500+
US$0.021
2500+
US$0.020
Min: 10 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 5%
2.2GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3518471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.070
100+
US$0.057
500+
US$0.052
2500+
US$0.039
5000+
US$0.038
Min: 10 / Mult: 10
120nH
1.6ohm
600MHz
150mA
-
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.130
100+
US$0.112
500+
US$0.104
1000+
US$0.096
2000+
US$0.094
Min: 10 / Mult: 10
430nH
2.4ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2448196RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.021
2500+
US$0.020
Min: 500 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
-
0201 [0603 Metric]
MLG-P Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3263586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.067
2500+
US$0.054
5000+
US$0.049
Min: 500 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3648170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.116
100+
US$0.096
500+
US$0.089
1000+
US$0.081
2000+
US$0.074
Min: 10 / Mult: 10
0.27µH
0.6ohm
260MHz
150mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648170RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.096
500+
US$0.089
1000+
US$0.081
2000+
US$0.074
Min: 100 / Mult: 10
0.27µH
0.6ohm
260MHz
150mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.041
100+
US$0.031
500+
US$0.029
2500+
US$0.023
5000+
US$0.022
Min: 10 / Mult: 10
82nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3518471RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.052
2500+
US$0.039
5000+
US$0.038
Min: 500 / Mult: 10
120nH
1.6ohm
600MHz
150mA
-
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3263586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.093
100+
US$0.077
500+
US$0.067
2500+
US$0.054
5000+
US$0.049
Min: 10 / Mult: 10
100nH
2.5ohm
900MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3781134RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.040
2500+
US$0.033
5000+
US$0.032
Min: 500 / Mult: 10
82nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.067
100+
US$0.053
500+
US$0.046
2500+
US$0.040
5000+
US$0.038
Min: 10 / Mult: 10
120nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.112
500+
US$0.104
1000+
US$0.096
2000+
US$0.094
Min: 100 / Mult: 10
430nH
2.4ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.047
2500+
US$0.042
7500+
US$0.040
Min: 500 / Mult: 10
22nH
1ohm
1.8GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.055
100+
US$0.048
500+
US$0.040
2500+
US$0.033
5000+
US$0.032
Min: 10 / Mult: 10
82nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.130
100+
US$0.112
500+
US$0.104
1000+
US$0.096
2000+
US$0.094
Min: 10 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781137RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.046
2500+
US$0.040
5000+
US$0.038
Min: 500 / Mult: 10
100nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.065
100+
US$0.053
500+
US$0.047
2500+
US$0.042
7500+
US$0.040
Min: 10 / Mult: 10
22nH
1ohm
1.8GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781139RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.046
2500+
US$0.040
5000+
US$0.038
Min: 500 / Mult: 10
120nH
1.6ohm
600MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
1669561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.133
50+
US$0.100
250+
US$0.082
500+
US$0.078
1000+
US$0.075
More Pricing...
Min: 5 / Mult: 5
560nH
0.55ohm
150MHz
150mA
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3518544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.096
100+
US$0.083
500+
US$0.080
1000+
US$0.077
2000+
US$0.070
More Pricing...
Min: 10 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3780962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.038
100+
US$0.030
500+
US$0.028
2500+
US$0.025
5000+
US$0.024
More Pricing...
Min: 10 / Mult: 10
180nH
3.38ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
1-25 of 266 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account