ex VAT

Multilayer Inductors:

739 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.051
100+
US$0.043
500+
US$0.036
2500+
US$0.030
7500+
US$0.030
More Pricing...
Min: 10 / Mult: 10
1nH
0.11ohm
10GHz
470mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
2448196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.024
100+
US$0.021
500+
US$0.021
2500+
US$0.020
Min: 10 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 5%
2.2GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3370370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
US$0.004
Min: 15000 / Mult: 15000
4.7nH
0.45ohm
6.2GHz
220mA
0201 [0603 Metric]
0201 [0603 Metric]
-
± 0.1nH
6.2GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.053
100+
US$0.042
500+
US$0.042
2500+
US$0.032
7500+
US$0.030
Min: 10 / Mult: 10
10nH
0.51ohm
2.9GHz
220mA
-
0201 [0603 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.042
2500+
US$0.032
7500+
US$0.030
Min: 500 / Mult: 10
2nH
0.17ohm
8.8GHz
380mA
-
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3577236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.053
100+
US$0.039
500+
US$0.036
Min: 10 / Mult: 10
1.8nH
0.19ohm
10GHz
200mA
-
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3518481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.053
100+
US$0.042
500+
US$0.042
2500+
US$0.032
7500+
US$0.030
Min: 10 / Mult: 10
2.2nH
0.19ohm
8.8GHz
360mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.053
100+
US$0.042
500+
US$0.042
2500+
US$0.032
7500+
US$0.030
Min: 10 / Mult: 10
27nH
1.35ohm
1.8GHz
120mA
-
0201 [0603 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.045
100+
US$0.036
500+
US$0.035
2500+
US$0.029
7500+
US$0.028
Min: 10 / Mult: 10
2.4nH
0.2ohm
8.3GHz
350mA
-
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3781072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.076
100+
US$0.062
500+
US$0.054
2500+
US$0.045
7500+
US$0.044
Min: 10 / Mult: 10
3nH
0.22ohm
7.2GHz
330mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2448196RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.021
2500+
US$0.020
Min: 500 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
-
0201 [0603 Metric]
MLG-P Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3370374

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
US$0.004
Min: 15000 / Mult: 15000
39nH
2.3ohm
1.6GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
-
± 5%
1.6GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3577236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.036
Min: 500 / Mult: 10
1.8nH
0.19ohm
10GHz
200mA
-
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3518493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.053
100+
US$0.042
500+
US$0.036
2500+
US$0.031
Min: 10 / Mult: 10
33nH
1.5ohm
1.7GHz
110mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.051
100+
US$0.043
500+
US$0.036
2500+
US$0.030
7500+
US$0.029
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.13ohm
10GHz
430mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.036
2500+
US$0.029
7500+
US$0.029
15000+
US$0.029
Min: 500 / Mult: 10
3nH
0.22ohm
7.2GHz
330mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3773622RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.007
2500+
US$0.006
10000+
US$0.005
Min: 500 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518497RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.037
2500+
US$0.031
Min: 500 / Mult: 10
5.6nH
0.36ohm
4.6GHz
260mA
-
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3370375

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
US$0.004
Min: 15000 / Mult: 15000
47nH
2.6ohm
1.5GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
-
± 5%
1.5GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518500RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.039
2500+
US$0.032
Min: 500 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
-
0201 [0603 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.051
100+
US$0.043
500+
US$0.036
2500+
US$0.030
7500+
US$0.029
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.23ohm
6.7GHz
320mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.036
2500+
US$0.030
7500+
US$0.029
15000+
US$0.029
Min: 500 / Mult: 10
3.9nH
0.27ohm
6GHz
300mA
-
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3773622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.015
500+
US$0.007
2500+
US$0.006
10000+
US$0.005
Min: 10 / Mult: 10
2.7nH
0.21ohm
7.7GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.035
2500+
US$0.029
7500+
US$0.028
Min: 500 / Mult: 10
2.4nH
0.2ohm
8.3GHz
350mA
-
0201 [0603 Metric]
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.055
100+
US$0.046
500+
US$0.039
2500+
US$0.032
Min: 10 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
-
0201 [0603 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
1-25 of 739 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account