Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.
Radial Leaded High Frequency Inductors:
93 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.263 100+ US$0.210 500+ US$0.192 1000+ US$0.168 2000+ US$0.139 More Pricing... | Min: 10 / Mult: 10 | B78148E BC+ Series | 100µH | - | - | 640mA | 1.45ohm | ± 5% | 6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.480 50+ US$0.444 250+ US$0.352 500+ US$0.306 1500+ US$0.285 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 220µH | - | - | 900mA | 1.01ohm | ± 5% | 3.6MHz | |||||
Each | 1+ US$0.955 5+ US$0.843 10+ US$0.730 20+ US$0.671 40+ US$0.628 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 82µH | - | - | 1.1A | 0.23ohm | ± 10% | 4.1MHz | |||||
Each | 1+ US$1.241 5+ US$1.095 10+ US$0.947 20+ US$0.871 40+ US$0.823 More Pricing... | Min: 1 / Mult: 1 | RL895 Series | 1mH | - | - | 300mA | 1.84ohm | ± 10% | 1.3MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.281 100+ US$0.232 500+ US$0.202 1000+ US$0.153 2000+ US$0.150 More Pricing... | Min: 10 / Mult: 10 | B78148E BC+ Series | 33µH | - | - | 1.05A | 0.55ohm | ± 5% | 9MHz | |||||
Each | 1+ US$0.955 5+ US$0.843 10+ US$0.730 20+ US$0.701 40+ US$0.670 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100µH | Unshielded | 20mA | 20mA | 235ohm | ± 10% | 100kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.462 50+ US$0.405 250+ US$0.335 500+ US$0.300 1500+ US$0.277 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 470µH | - | - | 600mA | 2.02ohm | ± 5% | 2.3MHz | |||||
Each | 1+ US$1.265 5+ US$1.116 10+ US$1.072 20+ US$1.026 40+ US$0.949 More Pricing... | Min: 1 / Mult: 1 | RL855 Series | 2.2mH | - | - | 180mA | 11.1ohm | ± 10% | 950kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.486 50+ US$0.449 250+ US$0.358 500+ US$0.310 1500+ US$0.291 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 1mH | - | - | 4.45A | 0.043ohm | ± 10% | 200MHz | |||||
Each | 1+ US$1.514 5+ US$1.380 10+ US$1.253 25+ US$1.089 50+ US$1.052 More Pricing... | Min: 1 / Mult: 1 | RL875S Series | 2.2mH | - | - | 160mA | 7.56ohm | ± 10% | 1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.649 50+ US$0.466 250+ US$0.382 500+ US$0.342 1500+ US$0.302 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 1.5µH | - | - | 4.1A | 0.045ohm | ± 10% | 170MHz | |||||
Each | 1+ US$1.514 5+ US$1.353 10+ US$1.191 20+ US$1.164 40+ US$1.083 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 100µH | - | - | 9mA | 82ohm | ± 5% | 90kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.638 50+ US$0.461 250+ US$0.378 500+ US$0.340 1500+ US$0.302 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 10µH | - | - | 2.45A | 0.12ohm | ± 10% | 22MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.571 50+ US$0.413 250+ US$0.340 500+ US$0.308 1500+ US$0.275 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 100µH | - | - | 1.3A | 0.46ohm | ± 5% | 5.4MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.516 50+ US$0.367 250+ US$0.303 500+ US$0.279 1500+ US$0.221 More Pricing... | Min: 5 / Mult: 5 | B82144B LBC Series | 1500µH | - | - | 230mA | 6.4ohm | ± 5% | 1.9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.603 50+ US$0.437 250+ US$0.359 500+ US$0.331 1500+ US$0.232 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 4.7µH | - | - | 3.05A | 0.08ohm | ± 10% | 70MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.433 50+ US$0.379 250+ US$0.314 500+ US$0.281 1500+ US$0.260 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 22µH | - | - | 2.1A | 0.175ohm | ± 10% | 10MHz | |||||
Each | 1+ US$1.380 5+ US$1.219 10+ US$1.173 20+ US$1.100 40+ US$1.017 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 47mH | - | - | 13mA | 52ohm | ± 5% | 120kHz | |||||
Each | 1+ US$1.175 5+ US$0.946 10+ US$0.717 20+ US$0.695 40+ US$0.674 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100µH | Unshielded | 910mA | 910mA | 0.28ohm | ± 10% | 3.7MHz | |||||
Each | 1+ US$0.955 5+ US$0.831 10+ US$0.705 20+ US$0.697 40+ US$0.687 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 10µH | Unshielded | 3A | 3A | 0.045ohm | ± 10% | 14MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.578 50+ US$0.462 250+ US$0.375 500+ US$0.334 1500+ US$0.295 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 15µH | - | - | 2.3A | 0.14ohm | ± 10% | 13MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.647 50+ US$0.465 250+ US$0.383 500+ US$0.352 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 68µH | - | - | 1.5A | 0.35ohm | ± 5% | 6.1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.257 100+ US$0.212 500+ US$0.185 1000+ US$0.146 2000+ US$0.129 More Pricing... | Min: 10 / Mult: 10 | B78148E BC+ Series | 10µH | - | - | 2.25A | 0.136ohm | ± 10% | 20MHz | |||||
Each | 1+ US$0.925 5+ US$0.791 10+ US$0.724 20+ US$0.702 40+ US$0.679 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 1mH | - | - | 10A | 0.013ohm | ± 10% | 150MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.296 100+ US$0.240 500+ US$0.210 1000+ US$0.166 2000+ US$0.149 More Pricing... | Min: 10 / Mult: 10 | B78148E BC+ Series | 3.3µH | - | - | 3.05A | 0.073ohm | ± 10% | 75MHz |