ex VAT

Wirewound Inductors:

338 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.255
50+
US$0.162
250+
US$0.154
500+
US$0.142
Min: 5 / Mult: 5
18nH
-
0.11ohm
2.5GHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.217
50+
US$0.135
250+
US$0.129
500+
US$0.125
1000+
US$0.122
Min: 5 / Mult: 5
56nH
-
0.18ohm
1.3GHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.162
250+
US$0.154
500+
US$0.142
Min: 100 / Mult: 5
18nH
-
0.11ohm
2.5GHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227957RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.135
250+
US$0.129
500+
US$0.125
1000+
US$0.122
Min: 100 / Mult: 5
56nH
-
0.18ohm
1.3GHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1670080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.586
50+
US$0.425
100+
US$0.406
250+
US$0.398
500+
US$0.390
Min: 1 / Mult: 1
15µH
-
0.303ohm
-
-
1A
4.3mm x 4mm x 2mm
-
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
2mm
1670099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.795
10+
US$0.624
50+
US$0.492
100+
US$0.482
200+
US$0.472
Min: 1 / Mult: 1
22µH
-
0.496ohm
-
-
1A
-
2020 [5050 Metric]
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2429398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.188
50+
US$0.158
250+
US$0.130
500+
US$0.116
1000+
US$0.102
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.06ohm
100MHz
-
1A
-
1210 [3225 Metric]
-
NLCV32-EF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2913059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.049
50+
US$0.809
250+
US$0.616
500+
US$0.560
1000+
US$0.531
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.093ohm
2.17GHz
-
1A
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2491620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.186
50+
US$0.143
250+
US$0.135
500+
US$0.120
1000+
US$0.104
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.14ohm
100MHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2544558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.346
Min: 1000 / Mult: 1000
15µH
1A
0.303ohm
-
680mA
1A
-
-
4mm x 4mm x 2mm
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
2mm
2747773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.230
50+
US$0.169
250+
US$0.138
500+
US$0.134
1000+
US$0.131
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.192ohm
54MHz
-
1A
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2913058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.941
50+
US$0.698
250+
US$0.503
500+
US$0.474
1000+
US$0.458
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.093ohm
2.17GHz
-
1A
-
0805 [2012 Metric]
-
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
1265567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.430
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
More Pricing...
Min: 5 / Mult: 5
68nH
-
0.2ohm
1.3GHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
2780210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.332
50+
US$1.956
250+
US$1.514
500+
US$1.115
1000+
US$0.950
More Pricing...
Min: 5 / Mult: 5
90nH
-
0.079ohm
2.3GHz
-
1A
0402 [1005 Metric]
0402 [1005 Metric]
-
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1265567RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
2000+
US$0.216
Min: 100 / Mult: 5
68nH
-
0.2ohm
1.3GHz
-
1A
-
1008 [2520 Metric]
-
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
3227956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.255
50+
US$0.184
250+
US$0.151
500+
US$0.139
1000+
US$0.127
Min: 5 / Mult: 5
56nH
-
0.18ohm
1.3GHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
2114336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.474
50+
US$0.417
250+
US$0.386
500+
US$0.355
1000+
US$0.324
More Pricing...
Min: 5 / Mult: 5
10nH
-
0.08ohm
4.3GHz
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1670099RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.482
200+
US$0.472
Min: 100 / Mult: 1
22µH
-
0.496ohm
-
-
1A
-
2020 [5050 Metric]
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1670080RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.406
250+
US$0.398
500+
US$0.390
Min: 100 / Mult: 1
15µH
-
0.303ohm
-
-
1A
-
-
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
2mm
2114336RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.417
250+
US$0.386
500+
US$0.355
1000+
US$0.324
2000+
US$0.293
Min: 100 / Mult: 5
10nH
-
0.08ohm
4.3GHz
-
1A
-
1008 [2520 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2491620RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.143
250+
US$0.135
500+
US$0.120
1000+
US$0.104
2000+
US$0.098
Min: 100 / Mult: 5
1µH
-
0.14ohm
100MHz
-
1A
-
1008 [2520 Metric]
-
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2840156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.083
2500+
US$0.067
5000+
US$0.059
10000+
US$0.051
Min: 500 / Mult: 10
2.2nH
-
0.027ohm
14GHz
-
1A
-
0402 [1005 Metric]
-
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2747758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.285
50+
US$0.189
250+
US$0.147
500+
US$0.138
1000+
US$0.129
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.078ohm
100MHz
-
1A
-
1210 [3225 Metric]
-
NLCV32-EFD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2991985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.311
250+
US$0.252
500+
US$0.214
1000+
US$0.208
Min: 100 / Mult: 5
56nH
-
0.18ohm
1.3GHz
-
1A
-
1008 [2520 Metric]
-
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.108
100+
US$0.087
500+
US$0.083
2500+
US$0.067
5000+
US$0.059
More Pricing...
Min: 10 / Mult: 10
2.2nH
-
0.027ohm
14GHz
-
1A
0402 [1005 Metric]
0402 [1005 Metric]
-
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1-25 of 338 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account