ex VAT

0.027ohm Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.969
50+
US$0.663
250+
US$0.504
500+
US$0.472
1000+
US$0.419
More Pricing...
Min: 5 / Mult: 5
6.2nH
0.027ohm
7.2GHz
1.5A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.663
250+
US$0.504
500+
US$0.472
1000+
US$0.419
2000+
US$0.411
Min: 100 / Mult: 5
6.2nH
0.027ohm
7.2GHz
1.5A
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2840156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.083
2500+
US$0.067
5000+
US$0.059
10000+
US$0.051
Min: 500 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.108
100+
US$0.087
500+
US$0.083
2500+
US$0.067
5000+
US$0.059
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1644612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.817
50+
US$0.777
100+
US$0.724
500+
US$0.683
1000+
US$0.657
Min: 1 / Mult: 1
10µH
0.027ohm
-
3.9A
12.95mm x 9.4mm x 5.08mm
-
B82476B1 Series
± 20%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
3877486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.050
10+
US$1.461
50+
US$1.084
200+
US$0.863
400+
US$0.756
More Pricing...
Min: 1 / Mult: 1
10µH
0.027ohm
20MHz
3.9A
12.95mm x 9.4mm x 5.08mm
-
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
1174504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$5.507
50+
US$4.422
100+
US$4.328
200+
US$4.234
500+
US$4.127
More Pricing...
Min: 10 / Mult: 1
100nH
0.027ohm
550MHz
3.5A
-
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1174504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.254
10+
US$5.507
50+
US$4.422
100+
US$4.328
200+
US$4.234
More Pricing...
Min: 1 / Mult: 1
100nH
0.027ohm
550MHz
3.5A
13mm x 5mm x 5.3mm
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1669859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.096
50+
US$0.083
250+
US$0.076
500+
US$0.070
1000+
US$0.064
More Pricing...
Min: 5 / Mult: 5
220nH
0.027ohm
400MHz
2.4A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-PF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1669859RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
US$0.070
1000+
US$0.064
2000+
US$0.058
Min: 500 / Mult: 5
220nH
0.027ohm
400MHz
2.4A
-
1210 [3225 Metric]
NLCV32-PF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account