ex VAT

0.288ohm Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.969
50+
US$0.694
250+
US$0.504
500+
US$0.461
1000+
US$0.456
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.288ohm
1.15GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3291971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.461
250+
US$0.726
500+
US$0.679
1000+
US$0.632
2000+
US$0.620
Min: 100 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
-
0402 [1005 Metric]
-
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.514
50+
US$1.461
250+
US$0.726
500+
US$0.679
1000+
US$0.632
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
-
0402 [1005 Metric]
-
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.889
50+
US$1.621
250+
US$1.219
500+
US$0.909
1000+
US$0.789
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2913068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.694
250+
US$0.504
500+
US$0.461
1000+
US$0.456
2000+
US$0.419
Min: 100 / Mult: 5
150nH
-
0.288ohm
1.15GHz
600mA
-
0805 [2012 Metric]
-
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3291970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.621
250+
US$1.219
500+
US$0.909
1000+
US$0.789
2000+
US$0.594
Min: 100 / Mult: 5
33nH
-
0.288ohm
4.18GHz
780mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4062116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.450
50+
US$0.370
250+
US$0.304
500+
US$0.276
1500+
US$0.247
More Pricing...
Min: 5 / Mult: 5
1.8µH
330mA
0.288ohm
120MHz
330mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.370
250+
US$0.304
500+
US$0.276
1500+
US$0.247
3000+
US$0.229
Min: 100 / Mult: 5
1.8µH
330mA
0.288ohm
120MHz
330mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2913069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.136
50+
US$0.972
250+
US$0.805
500+
US$0.523
1000+
US$0.484
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.288ohm
1.15GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.972
250+
US$0.805
500+
US$0.523
1000+
US$0.484
2000+
US$0.445
More Pricing...
Min: 100 / Mult: 5
150nH
-
0.288ohm
1.15GHz
600mA
-
0805 [2012 Metric]
-
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account