ex VAT

0.67ohm Wirewound Inductors:

11 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.332
50+
US$2.131
250+
US$1.541
500+
US$1.115
1000+
US$1.033
More Pricing...
Min: 5 / Mult: 5
470nH
0.67ohm
1.07GHz
340mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780203RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.529
250+
US$1.541
500+
US$1.115
1000+
US$1.033
2000+
US$0.750
Min: 100 / Mult: 5
470nH
0.67ohm
1.07GHz
340mA
-
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
4562191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.411
100+
US$0.302
500+
US$0.240
2500+
US$0.216
5000+
US$0.197
More Pricing...
Min: 10 / Mult: 10
590nH
0.67ohm
1.37GHz
360mA
-
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
4688237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.311
250+
US$0.244
500+
US$0.213
1000+
US$0.182
2000+
US$0.165
Min: 100 / Mult: 5
2.2µH
0.67ohm
215MHz
420mA
-
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4688237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.407
50+
US$0.311
250+
US$0.244
500+
US$0.213
1000+
US$0.182
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.67ohm
215MHz
420mA
-
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4562191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.302
500+
US$0.240
2500+
US$0.216
5000+
US$0.197
10000+
US$0.185
Min: 100 / Mult: 10
590nH
0.67ohm
1.37GHz
360mA
-
-
-
-
-
-
1mm
0.55mm
0.55mm
2410146

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.137
10000+
US$0.121
20000+
US$0.107
30000+
US$0.101
50000+
US$0.091
Min: 1000 / Mult: 1000
47µH
0.67ohm
10MHz
480mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
4688238

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.194
Min: 2000 / Mult: 2000
2.2µH
0.67ohm
215MHz
420mA
-
0805 [2012 Metric]
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1457868

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.280
Min: 1000 / Mult: 1000
47µH
0.67ohm
10MHz
480mA
1210 [3225 Metric]
1210 [3225 Metric]
L-DWI Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.5mm
1888765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.158
500+
US$0.149
1000+
US$0.142
Min: 100 / Mult: 5
120nH
0.67ohm
400MHz
240mA
-
1210 [3225 Metric]
ELJ-NA Series
± 20%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1888765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.180
50+
US$0.166
100+
US$0.158
500+
US$0.149
1000+
US$0.142
Min: 5 / Mult: 5
120nH
0.67ohm
400MHz
240mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-NA Series
± 20%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account