ex VAT

16ohm Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.440
10+
US$0.360
50+
US$0.314
100+
US$0.296
200+
US$0.277
More Pricing...
Min: 1 / Mult: 1
470µH
16ohm
-
140mA
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517245RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.296
200+
US$0.277
500+
US$0.259
Min: 100 / Mult: 1
470µH
16ohm
-
140mA
-
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3582978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.358
10+
US$2.332
50+
US$2.171
100+
US$2.010
200+
US$1.863
More Pricing...
Min: 1 / Mult: 1
8mH
16ohm
500MHz
200mA
-
-
WE-ASI Series
± 10%
Unshielded
Ferrite
10.2mm
9mm
6.5mm
3582978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.010
200+
US$1.863
500+
US$1.635
Min: 100 / Mult: 1
8mH
16ohm
500MHz
200mA
-
-
WE-ASI Series
± 10%
Unshielded
Ferrite
10.2mm
9mm
6.5mm
3585381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
US$1.581
Min: 1000 / Mult: 1000
1mH
16ohm
2MHz
66mA
1812 [4532 Metric]
1812 [4532 Metric]
ISC-1812 Series
± 10%
-
Non-Magnetic
4.5mm
3.2mm
3.2mm
1644414

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
US$0.842
Min: 3000 / Mult: 3000
1.5mH
16ohm
1.4MHz
100mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
158859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.624
250+
US$0.603
500+
US$0.583
1500+
US$0.561
Min: 100 / Mult: 1
1.5mH
16ohm
1.4MHz
70mA
-
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1198485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
60+
US$0.235
200+
US$0.173
500+
US$0.150
1000+
US$0.138
2000+
US$0.117
More Pricing...
Min: 100 / Mult: 1
330µH
16ohm
3MHz
50mA
-
1210 [3225 Metric]
ELJ-PA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1198485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.399
60+
US$0.235
200+
US$0.173
500+
US$0.150
1000+
US$0.138
More Pricing...
Min: 1 / Mult: 1
330µH
16ohm
3MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-PA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2345152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.464
10+
US$0.390
50+
US$0.324
100+
US$0.259
200+
US$0.253
More Pricing...
Min: 1 / Mult: 1
390µH
16ohm
3MHz
80mA
1812 [4532 Metric]
1812 [4532 Metric]
NL Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
158859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.887
50+
US$0.756
100+
US$0.624
250+
US$0.603
500+
US$0.583
More Pricing...
Min: 1 / Mult: 1
1.5mH
16ohm
1.4MHz
70mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2345152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.259
200+
US$0.253
500+
US$0.248
Min: 100 / Mult: 1
390µH
16ohm
3MHz
80mA
-
1812 [4532 Metric]
NL Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account