ex VAT

2.7ohm Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.405
50+
US$0.241
250+
US$0.169
500+
US$0.139
1000+
US$0.123
More Pricing...
Min: 5 / Mult: 5
15µH
-
2.7ohm
24MHz
200mA
1008 [2520 Metric]
1008 [2520 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.433
50+
US$0.260
250+
US$0.181
500+
US$0.150
1000+
US$0.131
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
2.7ohm
36MHz
200mA
-
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1265551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.434
50+
US$0.355
250+
US$0.292
500+
US$0.264
1000+
US$0.236
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.7ohm
60MHz
160mA
-
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.355
250+
US$0.292
500+
US$0.264
1000+
US$0.236
2000+
US$0.204
Min: 100 / Mult: 5
2.2µH
-
2.7ohm
60MHz
160mA
-
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1711901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.241
250+
US$0.169
500+
US$0.139
1000+
US$0.123
2000+
US$0.109
More Pricing...
Min: 100 / Mult: 5
15µH
-
2.7ohm
24MHz
200mA
-
1008 [2520 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
1711849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.229
50+
US$0.137
250+
US$0.095
500+
US$0.079
1000+
US$0.069
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.7ohm
60MHz
160mA
0805 [2012 Metric]
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711886RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
US$0.260
250+
US$0.181
500+
US$0.150
1000+
US$0.131
2000+
US$0.117
More Pricing...
Min: 100 / Mult: 5
6.8µH
-
2.7ohm
36MHz
200mA
-
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
1711849RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.079
1000+
US$0.069
2000+
US$0.061
10000+
US$0.052
20000+
US$0.051
Min: 500 / Mult: 5
2.2µH
-
2.7ohm
60MHz
160mA
-
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
4538371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.067
2500+
US$0.063
4000+
US$0.062
8000+
US$0.061
Min: 500 / Mult: 10
180nH
-
2.7ohm
700MHz
50mA
-
-
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.107
100+
US$0.079
500+
US$0.067
2500+
US$0.063
4000+
US$0.062
More Pricing...
Min: 10 / Mult: 10
180nH
-
2.7ohm
700MHz
50mA
-
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
2455261

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.099
Min: 2000 / Mult: 2000
6.8µH
-
2.7ohm
39MHz
165mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.230
50+
US$0.166
250+
US$0.137
500+
US$0.132
1000+
US$0.127
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
2.7ohm
39MHz
165mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3351272

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.184
Min: 2000 / Mult: 2000
68µH
125mA
2.7ohm
12MHz
125mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2747828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.166
250+
US$0.137
500+
US$0.132
1000+
US$0.127
2000+
US$0.115
Min: 100 / Mult: 5
6.8µH
-
2.7ohm
39MHz
165mA
-
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1888781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
US$0.126
Min: 2000 / Mult: 2000
1.5µH
-
2.7ohm
95MHz
115mA
1210 [3225 Metric]
1210 [3225 Metric]
-
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1888781RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
US$0.126
Min: 2000 / Mult: 2000
1.5µH
-
2.7ohm
95MHz
115mA
-
1210 [3225 Metric]
-
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account