ex VAT

2.95ohm Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
910nH
2.95ohm
410MHz
310mA
1206 [3216 Metric]
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286959RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
910nH
2.95ohm
410MHz
310mA
-
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4142831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.228
250+
US$0.188
500+
US$0.172
1000+
US$0.155
2000+
US$0.138
Min: 100 / Mult: 5
10µH
2.95ohm
40MHz
300mA
-
1008 [2520 Metric]
AISC-1008F Series
± 2%
Unshielded
Ferrite
2.92mm
2.79mm
2.29mm
4142831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.285
50+
US$0.228
250+
US$0.188
500+
US$0.172
1000+
US$0.155
More Pricing...
Min: 5 / Mult: 5
10µH
2.95ohm
40MHz
300mA
-
1008 [2520 Metric]
AISC-1008F Series
± 2%
Unshielded
Ferrite
2.92mm
2.79mm
2.29mm
4538554RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.089
1000+
US$0.084
3000+
US$0.082
6000+
US$0.080
Min: 500 / Mult: 10
910nH
2.95ohm
410MHz
310mA
-
-
-
-
-
-
3.7mm
2.8mm
2.2mm
4538554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.128
100+
US$0.105
500+
US$0.089
1000+
US$0.084
3000+
US$0.082
More Pricing...
Min: 10 / Mult: 10
910nH
2.95ohm
410MHz
310mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
3580438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.568
50+
US$0.961
100+
US$0.945
250+
US$0.787
500+
US$0.627
More Pricing...
Min: 1 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580438RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.945
250+
US$0.787
500+
US$0.627
1500+
US$0.469
Min: 100 / Mult: 1
270µH
2.95ohm
3.5MHz
290mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1265552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.225
50+
US$0.150
250+
US$0.113
500+
US$0.106
Min: 5 / Mult: 5
2.7µH
2.95ohm
50MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
910nH
2.95ohm
410MHz
310mA
-
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
1265552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.106
Min: 500 / Mult: 5
2.7µH
2.95ohm
50MHz
150mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2286925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
910nH
2.95ohm
410MHz
310mA
-
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account