ex VAT

5.5ohm Wirewound Inductors:

11 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.177
50+
US$0.158
250+
US$0.130
500+
US$0.119
1000+
US$0.107
More Pricing...
Min: 5 / Mult: 5
22µH
-
5.5ohm
22MHz
125mA
-
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.158
250+
US$0.130
500+
US$0.119
1000+
US$0.107
2000+
US$0.103
Min: 100 / Mult: 5
22µH
-
5.5ohm
22MHz
125mA
-
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
4538311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.139
100+
US$0.115
500+
US$0.097
2500+
US$0.086
4000+
US$0.084
More Pricing...
Min: 10 / Mult: 10
330nH
-
5.5ohm
800MHz
85mA
-
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.097
2500+
US$0.086
4000+
US$0.084
8000+
US$0.083
Min: 500 / Mult: 10
330nH
-
5.5ohm
800MHz
85mA
-
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
3471312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.389
50+
US$0.382
250+
US$0.327
500+
US$0.272
1000+
US$0.216
More Pricing...
Min: 5 / Mult: 5
68µH
80mA
5.5ohm
9MHz
80mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.382
250+
US$0.327
500+
US$0.272
1000+
US$0.216
2000+
US$0.161
Min: 100 / Mult: 5
68µH
80mA
5.5ohm
9MHz
80mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351308

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.124
Min: 2000 / Mult: 2000
68µH
80mA
5.5ohm
9MHz
80mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1864343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.485
50+
US$0.233
250+
US$0.168
500+
US$0.146
1000+
US$0.138
More Pricing...
Min: 5 / Mult: 5
56µH
-
5.5ohm
9MHz
135mA
1812 [4532 Metric]
1812 [4532 Metric]
-
MCNL45 Series
± 10%
Shielded
-
4.5mm
3.2mm
3.2mm
1864343RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.233
250+
US$0.168
500+
US$0.146
1000+
US$0.138
2000+
US$0.131
More Pricing...
Min: 100 / Mult: 5
56µH
-
5.5ohm
9MHz
135mA
-
1812 [4532 Metric]
-
MCNL45 Series
± 10%
Shielded
-
4.5mm
3.2mm
3.2mm
1888901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.516
60+
US$0.303
200+
US$0.230
500+
US$0.194
1000+
US$0.178
More Pricing...
Min: 1 / Mult: 1
68µH
-
5.5ohm
-
145mA
1210 [3225 Metric]
1210 [3225 Metric]
-
ELJ-LA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
60+
US$0.303
200+
US$0.230
500+
US$0.194
1000+
US$0.178
2000+
US$0.151
More Pricing...
Min: 100 / Mult: 1
68µH
-
5.5ohm
-
145mA
-
1210 [3225 Metric]
-
ELJ-LA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account