ex VAT

7.1ohm Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
7.1ohm
23MHz
170mA
-
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
15µH
7.1ohm
23MHz
170mA
-
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3838109

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
US$0.166
Min: 2000 / Mult: 2000
33µH
7.1ohm
20MHz
110mA
-
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
2455252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
33µH
7.1ohm
20MHz
110mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
7.1ohm
20MHz
110mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.381
50+
US$0.338
250+
US$0.296
500+
US$0.253
1000+
US$0.212
More Pricing...
Min: 1 / Mult: 1
33µH
7.1ohm
20MHz
110mA
-
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2286278RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
15µH
7.1ohm
23MHz
170mA
-
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
7.1ohm
23MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3838109RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
US$0.166
Min: 2000 / Mult: 2000
33µH
7.1ohm
20MHz
110mA
-
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
2747819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.338
250+
US$0.296
500+
US$0.253
1000+
US$0.212
2000+
US$0.169
More Pricing...
Min: 100 / Mult: 1
33µH
7.1ohm
20MHz
110mA
-
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account