ex VAT

100µH Wirewound Inductors:

140 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µH
-
20.5ohm
4.5MHz
120mA
-
1008 [2520 Metric]
-
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286864RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
100µH
-
20.5ohm
4.5MHz
120mA
-
1008 [2520 Metric]
-
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
1299982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.505
50+
US$0.364
250+
US$0.300
500+
US$0.269
1000+
US$0.237
More Pricing...
Min: 5 / Mult: 5
100µH
-
4.8ohm
8MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1174077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.716
10+
US$0.607
50+
US$0.556
100+
US$0.450
200+
US$0.438
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2429396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.145
50+
US$0.120
250+
US$0.106
500+
US$0.098
1000+
US$0.090
More Pricing...
Min: 5 / Mult: 5
100µH
-
3.7ohm
10MHz
120mA
-
1210 [3225 Metric]
-
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.795
10+
US$0.720
50+
US$0.671
100+
US$0.623
200+
US$0.592
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.188
50+
US$0.158
250+
US$0.130
500+
US$0.117
1000+
US$0.104
Min: 5 / Mult: 5
100µH
-
10ohm
10MHz
40mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1174077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.450
200+
US$0.438
500+
US$0.425
Min: 100 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2471642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.674
50+
US$0.561
100+
US$0.524
250+
US$0.501
500+
US$0.477
More Pricing...
Min: 1 / Mult: 1
100µH
-
11ohm
10MHz
40mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2455240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.189
50+
US$0.159
250+
US$0.131
500+
US$0.118
1000+
US$0.105
More Pricing...
Min: 5 / Mult: 5
100µH
-
21ohm
12MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2858939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.310
10+
US$0.253
50+
US$0.232
100+
US$0.210
200+
US$0.197
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
CM45 Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
2800719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.193
50+
US$0.976
250+
US$0.804
500+
US$0.787
1000+
US$0.662
More Pricing...
Min: 5 / Mult: 5
100µH
-
1.28ohm
-
350mA
-
-
-
B82462A4 Series
± 10%
Unshielded
Ferrite
6mm
6mm
3mm
2333639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.296
10+
US$0.247
50+
US$0.225
100+
US$0.204
200+
US$0.192
More Pricing...
Min: 1 / Mult: 1
100µH
-
4ohm
8MHz
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2114084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.809
10+
US$1.501
50+
US$1.301
200+
US$1.234
400+
US$1.146
More Pricing...
Min: 1 / Mult: 1
100µH
-
0.22ohm
-
1.05A
-
-
-
B82464P4 Series
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
2407459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.222
50+
US$0.170
250+
US$0.151
500+
US$0.146
1000+
US$0.141
More Pricing...
Min: 5 / Mult: 5
100µH
-
2.2ohm
10MHz
55mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2429396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.120
250+
US$0.106
500+
US$0.098
1000+
US$0.090
2000+
US$0.087
Min: 100 / Mult: 5
100µH
-
3.7ohm
10MHz
120mA
-
1210 [3225 Metric]
-
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2493221

RoHS

Date/Lot Code

Each
1+
US$0.496
10+
US$0.446
50+
US$0.395
100+
US$0.342
200+
US$0.331
More Pricing...
Min: 1 / Mult: 1
100µH
-
3.72ohm
10MHz
275mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2407443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.222
50+
US$0.180
250+
US$0.147
500+
US$0.134
1000+
US$0.120
More Pricing...
Min: 5 / Mult: 5
100µH
-
4ohm
8MHz
40mA
-
1008 [2520 Metric]
-
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
1653741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.122
50+
US$0.097
250+
US$0.080
500+
US$0.073
1500+
US$0.066
More Pricing...
Min: 5 / Mult: 5
100µH
-
7ohm
8MHz
45mA
0805 [2012 Metric]
0805 [2012 Metric]
-
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2407443RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.180
250+
US$0.147
500+
US$0.134
1000+
US$0.120
2000+
US$0.107
Min: 100 / Mult: 5
100µH
-
4ohm
8MHz
40mA
-
1008 [2520 Metric]
-
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2747807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.230
50+
US$0.166
250+
US$0.137
500+
US$0.131
1000+
US$0.125
More Pricing...
Min: 5 / Mult: 5
100µH
-
21ohm
12MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1644426RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.937
250+
US$0.864
500+
US$0.816
1500+
US$0.622
Min: 100 / Mult: 1
100µH
-
0.99ohm
6.1MHz
510mA
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1299982RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.364
250+
US$0.300
500+
US$0.269
1000+
US$0.237
2000+
US$0.222
Min: 100 / Mult: 5
100µH
-
4.8ohm
8MHz
150mA
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.456
50+
US$0.327
250+
US$0.269
500+
US$0.256
1000+
US$0.241
More Pricing...
Min: 5 / Mult: 5
100µH
-
11.5ohm
7MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3263602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.364
50+
US$0.299
250+
US$0.247
500+
US$0.220
1000+
US$0.192
More Pricing...
Min: 5 / Mult: 5
100µH
95mA
4.38ohm
10MHz
95mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1-25 of 140 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account