ex VAT

12nH Wirewound Inductors:

158 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.188
100+
US$0.090
500+
US$0.065
1000+
US$0.057
2000+
US$0.056
Min: 10 / Mult: 10
12nH
0.13ohm
4GHz
700mA
-
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
3648787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.568
50+
US$1.209
250+
US$0.864
500+
US$0.752
1000+
US$0.686
Min: 5 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1711797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.065
1000+
US$0.057
2000+
US$0.056
Min: 500 / Mult: 10
12nH
0.13ohm
4GHz
700mA
-
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
3648787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.209
250+
US$0.864
500+
US$0.752
1000+
US$0.686
Min: 100 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2286897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
12nH
0.08ohm
3.2GHz
1A
1206 [3216 Metric]
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286897RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
12nH
0.08ohm
3.2GHz
1A
-
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
3525386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.302
100+
US$0.257
500+
US$0.216
1000+
US$0.200
2000+
US$0.182
More Pricing...
Min: 10 / Mult: 10
12nH
0.35ohm
5GHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1865861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.165
50+
US$0.132
250+
US$0.104
500+
US$0.096
1500+
US$0.089
More Pricing...
Min: 5 / Mult: 5
12nH
0.13ohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
2840182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.100
100+
US$0.079
500+
US$0.078
1000+
US$0.067
2000+
US$0.064
More Pricing...
Min: 10 / Mult: 10
12nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2913051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.049
50+
US$0.809
250+
US$0.583
500+
US$0.549
1000+
US$0.531
More Pricing...
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.827
50+
US$0.626
250+
US$0.450
500+
US$0.393
1000+
US$0.378
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3291949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.501
50+
US$1.447
250+
US$0.722
500+
US$0.663
1000+
US$0.604
More Pricing...
Min: 5 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1748801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.398
50+
US$0.354
250+
US$0.328
500+
US$0.300
1000+
US$0.273
More Pricing...
Min: 5 / Mult: 5
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
2800720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.052
50+
US$0.898
250+
US$0.773
500+
US$0.718
1500+
US$0.669
More Pricing...
Min: 5 / Mult: 5
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2840182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.078
1000+
US$0.067
2000+
US$0.064
4000+
US$0.061
Min: 500 / Mult: 10
12nH
0.13ohm
6GHz
600mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1265504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
2000+
US$0.224
Min: 100 / Mult: 5
12nH
0.15ohm
4GHz
600mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
3525386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.257
500+
US$0.216
1000+
US$0.200
2000+
US$0.182
4000+
US$0.166
Min: 100 / Mult: 10
12nH
0.35ohm
5GHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3291949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.447
250+
US$0.722
500+
US$0.663
1000+
US$0.604
2000+
US$0.592
Min: 100 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1265504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.430
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
More Pricing...
Min: 5 / Mult: 5
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
3471489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.145
100+
US$0.120
500+
US$0.112
1000+
US$0.090
2000+
US$0.088
Min: 10 / Mult: 10
12nH
0.064ohm
5GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_8Z Series
± 5%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
1265418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.556
50+
US$0.461
250+
US$0.379
500+
US$0.340
1000+
US$0.300
More Pricing...
Min: 5 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2116068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.308
50+
US$0.253
250+
US$0.214
500+
US$0.185
1000+
US$0.181
Min: 5 / Mult: 5
12nH
0.09ohm
4.4GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
1265418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.461
250+
US$0.379
500+
US$0.340
1000+
US$0.300
2000+
US$0.269
Min: 100 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1865861RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
US$0.132
250+
US$0.104
500+
US$0.096
1500+
US$0.089
3000+
US$0.080
Min: 100 / Mult: 5
12nH
0.13ohm
4GHz
700mA
-
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
2116068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.253
250+
US$0.214
500+
US$0.185
1000+
US$0.181
Min: 100 / Mult: 5
12nH
0.09ohm
4.4GHz
1.2A
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
1-25 of 158 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account