ex VAT

150nH Wirewound Inductors:

133 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.364
50+
US$0.308
250+
US$0.267
500+
US$0.249
1000+
US$0.230
More Pricing...
Min: 5 / Mult: 5
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2747784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.200
50+
US$0.162
250+
US$0.131
500+
US$0.121
1000+
US$0.110
More Pricing...
Min: 5 / Mult: 5
150nH
0.0288ohm
500MHz
2.6A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1644698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.485
250+
US$0.370
500+
US$0.326
1500+
US$0.281
3000+
US$0.276
Min: 100 / Mult: 5
150nH
0.42ohm
1.15GHz
400mA
-
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2285864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150nH
2ohm
1.14GHz
240mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2780191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.332
50+
US$1.997
250+
US$1.541
500+
US$1.115
1000+
US$0.972
More Pricing...
Min: 5 / Mult: 5
150nH
0.13ohm
1.8GHz
830mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2913068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.969
50+
US$0.694
250+
US$0.504
500+
US$0.461
1000+
US$0.456
More Pricing...
Min: 5 / Mult: 5
150nH
0.288ohm
1.15GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
1265527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.430
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
More Pricing...
Min: 5 / Mult: 5
150nH
0.56ohm
920MHz
400mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
3648416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.425
50+
US$0.359
250+
US$0.308
500+
US$0.285
1500+
US$0.267
More Pricing...
Min: 5 / Mult: 5
150nH
0.42ohm
1.15GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
3648817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.081
250+
US$0.785
500+
US$0.734
1000+
US$0.670
2000+
US$0.657
Min: 100 / Mult: 5
150nH
2ohm
1.14GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2747937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.198
50+
US$0.161
250+
US$0.133
500+
US$0.118
1000+
US$0.103
More Pricing...
Min: 5 / Mult: 5
150nH
0.25ohm
450MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3812953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.334
50+
US$0.293
250+
US$0.271
500+
US$0.247
1500+
US$0.229
More Pricing...
Min: 5 / Mult: 5
150nH
0.92ohm
1GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1265527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
2000+
US$0.229
Min: 100 / Mult: 5
150nH
0.56ohm
920MHz
400mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265485RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.308
250+
US$0.267
500+
US$0.249
1000+
US$0.230
2000+
US$0.229
Min: 100 / Mult: 5
150nH
0.95ohm
1.3GHz
280mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1711812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.241
100+
US$0.116
500+
US$0.084
1000+
US$0.073
2000+
US$0.069
More Pricing...
Min: 10 / Mult: 10
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1644698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.611
50+
US$0.485
250+
US$0.370
500+
US$0.326
1500+
US$0.281
More Pricing...
Min: 5 / Mult: 5
150nH
0.42ohm
1.15GHz
400mA
-
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2285864RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
150nH
2ohm
1.14GHz
240mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1711812RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.084
1000+
US$0.073
2000+
US$0.069
4000+
US$0.065
20000+
US$0.055
More Pricing...
Min: 500 / Mult: 10
150nH
0.95ohm
1.3GHz
280mA
-
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2291252

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.367
Min: 4000 / Mult: 4000
150nH
5ohm
1.6MHz
130mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2780191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.683
100+
US$0.529
250+
US$1.541
500+
US$1.115
1000+
US$0.972
More Pricing...
Min: 100 / Mult: 5
150nH
0.13ohm
1.8GHz
830mA
-
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2913068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.694
250+
US$0.504
500+
US$0.461
1000+
US$0.456
2000+
US$0.419
Min: 100 / Mult: 5
150nH
0.288ohm
1.15GHz
600mA
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3639738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.214
50+
US$0.970
250+
US$0.726
500+
US$0.713
1000+
US$0.698
More Pricing...
Min: 5 / Mult: 5
150nH
1.05ohm
1.1GHz
520mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3263625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.391
100+
US$0.300
500+
US$0.256
1000+
US$0.232
2000+
US$0.216
More Pricing...
Min: 10 / Mult: 10
150nH
0.92ohm
990MHz
280mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3263625RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.300
500+
US$0.256
1000+
US$0.232
2000+
US$0.216
4000+
US$0.200
Min: 100 / Mult: 10
150nH
0.92ohm
990MHz
280mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639567RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.170
500+
US$0.165
2500+
US$0.106
5000+
US$0.100
Min: 100 / Mult: 10
150nH
1.71ohm
1.4GHz
280mA
-
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.970
250+
US$0.726
500+
US$0.713
1000+
US$0.698
2000+
US$0.470
Min: 100 / Mult: 5
150nH
1.05ohm
1.1GHz
520mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1-25 of 133 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account