ex VAT

15nH Wirewound Inductors:

149 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.073
2500+
US$0.066
4000+
US$0.064
Min: 500 / Mult: 10
15nH
0.17ohm
3.28GHz
560mA
-
-
BWCS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3773684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.098
100+
US$0.083
500+
US$0.073
2500+
US$0.066
4000+
US$0.064
Min: 10 / Mult: 10
15nH
0.17ohm
3.28GHz
560mA
-
-
BWCS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2286206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15nH
0.078ohm
3.6GHz
1.2A
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286206RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
15nH
0.078ohm
3.6GHz
1.2A
-
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1748764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.348
50+
US$0.306
250+
US$0.268
500+
US$0.255
1500+
US$0.241
More Pricing...
Min: 5 / Mult: 5
15nH
0.17ohm
4GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
9527974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.105
100+
US$0.086
500+
US$0.083
1000+
US$0.070
2000+
US$0.066
More Pricing...
Min: 10 / Mult: 10
15nH
0.13ohm
6GHz
600mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.423
50+
US$0.362
250+
US$0.311
500+
US$0.289
1500+
US$0.269
More Pricing...
Min: 5 / Mult: 5
15nH
0.13ohm
3.3GHz
650mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
2285834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15nH
0.115ohm
3.9GHz
1.1A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15nH
0.17ohm
3.28GHz
560mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.292
100+
US$0.241
500+
US$0.233
1000+
US$0.182
2000+
US$0.173
More Pricing...
Min: 10 / Mult: 10
15nH
0.17ohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1748802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.398
50+
US$0.352
250+
US$0.327
500+
US$0.299
1000+
US$0.273
More Pricing...
Min: 5 / Mult: 5
15nH
0.17ohm
3.4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1865862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.218
50+
US$0.146
250+
US$0.123
500+
US$0.118
1500+
US$0.099
More Pricing...
Min: 5 / Mult: 5
15nH
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
1748764RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.306
250+
US$0.268
500+
US$0.255
1500+
US$0.241
3000+
US$0.236
Min: 100 / Mult: 5
15nH
0.17ohm
4GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2285726RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
15nH
0.17ohm
3.28GHz
560mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3639616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.272
100+
US$0.224
500+
US$0.220
Min: 10 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
-
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1748802RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.352
250+
US$0.327
500+
US$0.299
1000+
US$0.273
2000+
US$0.248
Min: 100 / Mult: 5
15nH
0.17ohm
3.4GHz
600mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
2285834RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
15nH
0.115ohm
3.9GHz
1.1A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1865835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.137
500+
US$0.122
2500+
US$0.108
5000+
US$0.098
10000+
US$0.091
Min: 100 / Mult: 10
15nH
0.172ohm
3.3GHz
560mA
-
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.165
100+
US$0.137
500+
US$0.122
2500+
US$0.108
5000+
US$0.098
More Pricing...
Min: 10 / Mult: 10
15nH
0.172ohm
3.3GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.146
250+
US$0.123
500+
US$0.118
1500+
US$0.099
3000+
US$0.084
Min: 100 / Mult: 5
15nH
0.17ohm
3.1GHz
700mA
-
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
2299109

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
US$0.266
Min: 2000 / Mult: 2000
15nH
0.17ohm
-
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
9527974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.083
1000+
US$0.070
2000+
US$0.066
4000+
US$0.061
Min: 500 / Mult: 10
15nH
0.13ohm
6GHz
600mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.272
500+
US$0.245
1000+
US$0.218
2000+
US$0.202
4000+
US$0.186
Min: 100 / Mult: 10
15nH
0.17ohm
4GHz
700mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3263611RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.241
500+
US$0.233
1000+
US$0.182
2000+
US$0.173
4000+
US$0.162
Min: 100 / Mult: 10
15nH
0.17ohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.214
50+
US$0.970
250+
US$0.726
500+
US$0.713
1000+
US$0.698
More Pricing...
Min: 5 / Mult: 5
15nH
0.074ohm
3.5GHz
2.04A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1-25 of 149 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account