ex VAT

1mH Wirewound Inductors:

43 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.375
50+
US$0.284
250+
US$0.222
500+
US$0.196
1000+
US$0.168
Min: 5 / Mult: 5
1mH
-
22.5ohm
2.4MHz
20mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3580419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.978
50+
US$0.691
100+
US$0.606
250+
US$0.592
500+
US$0.579
More Pricing...
Min: 1 / Mult: 1
1mH
-
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1653708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.299
10+
US$0.247
50+
US$0.230
100+
US$0.213
200+
US$0.200
More Pricing...
Min: 1 / Mult: 1
1mH
-
40ohm
2.5MHz
30mA
1812 [4532 Metric]
1812 [4532 Metric]
-
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1653708RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.213
200+
US$0.200
500+
US$0.186
Min: 100 / Mult: 1
1mH
-
40ohm
2.5MHz
30mA
-
1812 [4532 Metric]
-
CM45 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1644428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.135
50+
US$0.896
100+
US$0.846
250+
US$0.781
500+
US$0.737
More Pricing...
Min: 1 / Mult: 1
1mH
-
9.5ohm
1.8MHz
150mA
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.606
250+
US$0.592
500+
US$0.579
1500+
US$0.472
Min: 100 / Mult: 1
1mH
-
9.5ohm
1.8MHz
150mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2407460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.284
250+
US$0.222
500+
US$0.196
1000+
US$0.168
Min: 100 / Mult: 5
1mH
-
22.5ohm
2.4MHz
20mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2471677RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.622
200+
US$0.591
500+
US$0.560
Min: 100 / Mult: 1
1mH
-
50ohm
2.5MHz
30mA
-
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3471353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.505
10+
US$0.421
50+
US$0.409
100+
US$0.334
200+
US$0.308
More Pricing...
Min: 1 / Mult: 1
1mH
50mA
25ohm
2MHz
50mA
-
1812 [4532 Metric]
-
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1644428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.846
250+
US$0.781
500+
US$0.737
1500+
US$0.638
Min: 100 / Mult: 1
1mH
-
9.5ohm
1.8MHz
150mA
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2471677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.784
10+
US$0.718
50+
US$0.670
100+
US$0.622
200+
US$0.591
More Pricing...
Min: 1 / Mult: 1
1mH
-
50ohm
2.5MHz
30mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.441
10+
US$0.362
50+
US$0.315
100+
US$0.297
200+
US$0.279
More Pricing...
Min: 1 / Mult: 1
1mH
-
40ohm
-
90mA
-
1812 [4532 Metric]
-
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3471353RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.334
200+
US$0.308
500+
US$0.281
Min: 100 / Mult: 1
1mH
50mA
25ohm
2MHz
50mA
-
1812 [4532 Metric]
-
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3517247RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.297
200+
US$0.279
500+
US$0.260
Min: 100 / Mult: 1
1mH
-
40ohm
-
90mA
-
1812 [4532 Metric]
-
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
4036691

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
1mH
-
1.2ohm
1.1MHz
800mA
Radial Leaded
-
-
WE-TI Series
± 5%
Wirewound
-
10.5mm
10.5mm
14.5mm
4666713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.121
50+
US$0.096
250+
US$0.076
500+
US$0.069
1000+
US$0.062
More Pricing...
Min: 5 / Mult: 5
1mH
-
27ohm
2.4MHz
39mA
-
1207 [3218 Metric]
-
LSQB Series
± 10%
Wirewound
Ferrite
3.2mm
1.8mm
1.8mm
4666713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.069
1000+
US$0.062
2000+
US$0.057
Min: 500 / Mult: 5
1mH
-
27ohm
2.4MHz
39mA
-
1207 [3218 Metric]
-
-
-
-
-
3.2mm
1.8mm
1.8mm
2084589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.131
10+
US$0.105
25+
US$0.103
50+
US$0.095
100+
US$0.087
More Pricing...
Min: 1 / Mult: 1
1mH
-
24ohm
2.4MHz
75mA
1007 [2518 Metric]
1007 [2518 Metric]
-
CB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
3877553

RoHS

Each
750+
US$0.646
Min: 750 / Mult: 750
1mH
-
2.15ohm
20MHz
300mA
SMD
-
-
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
2800796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.155
Min: 2000 / Mult: 2000
1mH
-
22.5ohm
2.4MHz
20mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
1644614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.541
50+
US$1.260
100+
US$1.032
500+
US$0.858
1000+
US$0.804
Min: 1 / Mult: 1
1mH
-
2.15ohm
-
-
-
-
-
B82476B1 Series
± 20%
-
-
-
-
-
3353847

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.346
Min: 500 / Mult: 500
1mH
50mA
25ohm
2MHz
50mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.344
Min: 500 / Mult: 500
1mH
50mA
25ohm
2MHz
50mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.276
Min: 500 / Mult: 500
1mH
50mA
25ohm
2MHz
50mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351426

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.291
Min: 500 / Mult: 500
1mH
50mA
25ohm
2MHz
50mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account