ex VAT

68nH Wirewound Inductors:

160 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.359
250+
US$0.339
Min: 100 / Mult: 5
68nH
0.27ohm
1.45GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.386
50+
US$0.359
250+
US$0.339
Min: 5 / Mult: 5
68nH
0.27ohm
1.45GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2285859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
68nH
1ohm
1.84GHz
320mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2840170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.094
100+
US$0.078
500+
US$0.071
2500+
US$0.064
5000+
US$0.057
More Pricing...
Min: 10 / Mult: 10
68nH
1.96ohm
2.5GHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1265478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.401
50+
US$0.330
250+
US$0.279
500+
US$0.263
1000+
US$0.247
More Pricing...
Min: 5 / Mult: 5
68nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2285868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
3291986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.889
50+
US$1.595
250+
US$1.219
500+
US$0.909
1000+
US$0.772
More Pricing...
Min: 5 / Mult: 5
68nH
0.943ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1265567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.430
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
More Pricing...
Min: 5 / Mult: 5
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
2285859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
68nH
1ohm
1.84GHz
320mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1265567RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.352
250+
US$0.291
500+
US$0.261
1000+
US$0.232
2000+
US$0.216
Min: 100 / Mult: 5
68nH
0.2ohm
1.3GHz
1A
-
1008 [2520 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
3648650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.755
50+
US$1.367
250+
US$0.978
500+
US$0.925
1000+
US$0.892
More Pricing...
Min: 5 / Mult: 5
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285868RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
68nH
1ohm
1.84GHz
320mA
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1265478RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.330
250+
US$0.279
500+
US$0.263
1000+
US$0.247
2000+
US$0.232
Min: 100 / Mult: 5
68nH
0.34ohm
1.7GHz
600mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2840170RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.071
2500+
US$0.064
5000+
US$0.057
10000+
US$0.056
Min: 500 / Mult: 10
68nH
1.96ohm
2.5GHz
140mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3639549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.257
100+
US$0.201
500+
US$0.169
2500+
US$0.138
5000+
US$0.134
More Pricing...
Min: 10 / Mult: 10
68nH
0.56ohm
1.8GHz
480mA
-
0402 [1005 Metric]
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.292
100+
US$0.241
500+
US$0.240
1000+
US$0.177
2000+
US$0.166
More Pricing...
Min: 10 / Mult: 10
68nH
0.34ohm
1.7GHz
600mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3291987RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.447
250+
US$0.722
500+
US$0.681
1000+
US$0.638
2000+
US$0.624
Min: 100 / Mult: 5
68nH
0.943ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.165
50+
US$0.139
250+
US$0.114
500+
US$0.102
1000+
US$0.089
More Pricing...
Min: 5 / Mult: 5
68nH
0.38ohm
1.5GHz
500mA
-
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3639552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.159
500+
US$0.143
2500+
US$0.128
5000+
US$0.118
10000+
US$0.103
Min: 100 / Mult: 10
68nH
0.56ohm
1.8GHz
480mA
-
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3648650RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.367
250+
US$0.978
500+
US$0.925
1000+
US$0.892
2000+
US$0.762
Min: 100 / Mult: 5
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
3471580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.336
250+
US$0.277
500+
US$0.252
1000+
US$0.225
2000+
US$0.210
Min: 100 / Mult: 5
68nH
0.2ohm
1.47GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
3639729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.209
50+
US$0.966
250+
US$0.722
500+
US$0.675
1000+
US$0.627
More Pricing...
Min: 5 / Mult: 5
68nH
0.372ohm
1.65GHz
890mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3471595RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.102
1000+
US$0.089
2000+
US$0.083
Min: 500 / Mult: 5
68nH
0.38ohm
1.5GHz
500mA
-
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3639729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.966
250+
US$0.722
500+
US$0.675
1000+
US$0.627
2000+
US$0.611
Min: 100 / Mult: 5
68nH
0.372ohm
1.65GHz
890mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3291986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.595
250+
US$1.219
500+
US$0.909
1000+
US$0.772
2000+
US$0.710
Min: 100 / Mult: 5
68nH
0.943ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1-25 of 160 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account