ex VAT

Wirewound Inductors:

453 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2471621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.618
50+
US$0.481
100+
US$0.383
250+
US$0.334
500+
US$0.316
Min: 1 / Mult: 1
820nH
0.65ohm
140MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.740
50+
US$0.549
100+
US$0.433
250+
US$0.398
500+
US$0.338
Min: 1 / Mult: 1
68µH
9ohm
12MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.198
50+
US$0.161
250+
US$0.134
500+
US$0.123
1000+
US$0.095
More Pricing...
Min: 5 / Mult: 5
18nH
0.18ohm
1.9GHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.508
50+
US$0.362
250+
US$0.297
500+
US$0.292
1000+
US$0.285
More Pricing...
Min: 5 / Mult: 5
10µH
0.46ohm
30MHz
500mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.505
50+
US$0.364
250+
US$0.300
500+
US$0.288
1000+
US$0.276
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.16ohm
90MHz
800mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.484
50+
US$0.355
250+
US$0.295
500+
US$0.271
1000+
US$0.245
More Pricing...
Min: 5 / Mult: 5
1µH
0.1ohm
150MHz
1.15A
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.505
50+
US$0.364
250+
US$0.300
500+
US$0.269
1000+
US$0.237
More Pricing...
Min: 5 / Mult: 5
100µH
4.8ohm
8MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.516
50+
US$0.369
250+
US$0.304
500+
US$0.292
1000+
US$0.279
More Pricing...
Min: 5 / Mult: 5
68µH
3.4ohm
10MHz
180mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.375
50+
US$0.284
250+
US$0.222
500+
US$0.196
1000+
US$0.168
Min: 5 / Mult: 5
1µH
22.5ohm
2.4MHz
20mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2747867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.198
50+
US$0.161
250+
US$0.130
500+
US$0.112
1000+
US$0.094
Min: 5 / Mult: 5
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9357920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.275
50+
US$0.217
250+
US$0.147
500+
US$0.139
1000+
US$0.135
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.95ohm
80MHz
320mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2291221

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
6000+
US$0.170
Min: 6000 / Mult: 6000
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1299977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.505
50+
US$0.364
250+
US$0.300
500+
US$0.285
1000+
US$0.269
More Pricing...
Min: 5 / Mult: 5
33µH
1.4ohm
15MHz
280mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.409
50+
US$0.297
250+
US$0.244
500+
US$0.237
1000+
US$0.230
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.25ohm
46MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.285
50+
US$0.208
250+
US$0.170
500+
US$0.162
1000+
US$0.154
More Pricing...
Min: 5 / Mult: 5
220µH
5.1ohm
7MHz
40mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2429401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.186
50+
US$0.143
250+
US$0.121
500+
US$0.111
1000+
US$0.101
More Pricing...
Min: 5 / Mult: 5
220µH
8.4ohm
7MHz
80mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.310
50+
US$0.217
250+
US$0.186
500+
US$0.170
1000+
US$0.154
More Pricing...
Min: 5 / Mult: 5
10µH
0.2ohm
30MHz
250mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2747933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.198
50+
US$0.161
250+
US$0.133
500+
US$0.118
1000+
US$0.103
More Pricing...
Min: 5 / Mult: 5
100µH
0.44ohm
700MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.198
50+
US$0.161
250+
US$0.133
500+
US$0.118
1000+
US$0.103
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.5ohm
50MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.453
50+
US$0.263
250+
US$0.260
500+
US$0.256
1000+
US$0.252
More Pricing...
Min: 5 / Mult: 5
1µH
0.34ohm
320MHz
380mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1299976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.409
50+
US$0.332
250+
US$0.302
500+
US$0.271
1000+
US$0.239
Min: 5 / Mult: 5
22µH
1ohm
21MHz
330mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.674
50+
US$0.561
100+
US$0.524
250+
US$0.501
500+
US$0.477
More Pricing...
Min: 1 / Mult: 1
22µH
3.7ohm
23MHz
110mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.198
50+
US$0.155
250+
US$0.130
500+
US$0.115
1000+
US$0.100
Min: 5 / Mult: 5
10µH
0.36ohm
30MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.154
50+
US$0.127
250+
US$0.109
500+
US$0.103
1000+
US$0.097
More Pricing...
Min: 5 / Mult: 5
22µH
0.77ohm
21MHz
300mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.674
50+
US$0.561
100+
US$0.524
250+
US$0.501
500+
US$0.477
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.5ohm
50MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 453 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account