ex VAT

Wirewound Inductors:

11 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036702

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
680µH
0.79ohm
1.7MHz
780mA
Radial Leaded
WE-TI Series
± 10%
Wirewound
10.5mm
10.5mm
14.5mm
4036701

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.608
40+
US$1.554
More Pricing...
Min: 1 / Mult: 1
4.7mH
5.8ohm
630kHz
300mA
Radial Leaded
WE-TI Series
± 5%
Wirewound
10.5mm
10.5mm
14.5mm
4036691

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
1mH
1.2ohm
1.1MHz
800mA
Radial Leaded
WE-TI Series
± 5%
Wirewound
10.5mm
10.5mm
14.5mm
4036693

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
1.2mH
1.4ohm
1.3MHz
620mA
Radial Leaded
WE-TI Series
± 5%
Wirewound
10.5mm
10.5mm
14.5mm
4036695

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
1.5mH
1.8ohm
1.3MHz
550mA
Radial Leaded
WE-TI Series
± 5%
Wirewound
10.5mm
10.5mm
14.5mm
4036697

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
2.2mH
2.5ohm
820kHz
500mA
Radial Leaded
WE-TI Series
± 5%
Wirewound
10.5mm
10.5mm
14.5mm
4036692

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
120µH
0.18ohm
3.1MHz
2A
Radial Leaded
WE-TI Series
± 10%
Wirewound
10.5mm
10.5mm
14.5mm
4036698

RoHS

Date/Lot Code

Each
1+
US$1.782
5+
US$1.675
10+
US$1.554
20+
US$1.528
Min: 1 / Mult: 1
3.3mH
4ohm
750kHz
350mA
Radial Leaded
WE-TI Series
± 5%
Wirewound
10.5mm
10.5mm
14.5mm
4036699

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
470µH
0.54ohm
1.7MHz
1A
Radial Leaded
WE-TI Series
± 10%
Wirewound
10.5mm
10.5mm
14.5mm
4036696

RoHS

Date/Lot Code

Each
1+
US$1.903
5+
US$1.782
10+
US$1.662
20+
US$1.554
40+
US$1.461
More Pricing...
Min: 1 / Mult: 1
1.8mH
2.1ohm
1.1MHz
500mA
Radial Leaded
WE-TI Series
± 5%
Wirewound
10.5mm
10.5mm
14.5mm
4036703

RoHS

Date/Lot Code

Each
1+
US$1.541
5+
US$1.514
10+
US$1.487
25+
US$1.447
50+
US$1.394
More Pricing...
Min: 1 / Mult: 1
3.3mH
7.08ohm
850kHz
250mA
Radial Leaded
WE-TI Series
± 10%
Wirewound
7.8mm
7.8mm
9.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account