0201DS Series Wirewound Inductors:
215 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 6.7nH | 0.15ohm | 6.8GHz | 460mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 6.7nH | 0.15ohm | 6.8GHz | 460mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 5.1nH | 0.13ohm | 11.1GHz | 510mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 0.5nH | 0.02ohm | 23.5GHz | 1.25A | - | 0201 [0603 Metric] | 0201DS Series | ± 10% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 1.2nH | 0.042ohm | 17.9GHz | 870mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 4.8nH | 0.096ohm | 11GHz | 570mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 4.8nH | 0.096ohm | 11GHz | 570mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 0.5nH | 0.02ohm | 23.5GHz | 1.25A | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 10% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 5.5nH | 0.285ohm | 9.5GHz | 330mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 2.5nH | 0.165ohm | 12.5GHz | 440mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1.2nH | 0.042ohm | 17.9GHz | 870mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 5.1nH | 0.13ohm | 11.1GHz | 510mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 5.5nH | 0.285ohm | 9.5GHz | 330mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.5nH | 0.165ohm | 12.5GHz | 440mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 1.3nH | 0.048ohm | 17.6GHz | 820mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1.3nH | 0.048ohm | 17.6GHz | 820mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Full Reel) Full Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 6.8nH | 1.15ohm | 9.5GHz | 460mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1.4nH | 0.08ohm | 17GHz | 630mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 9.4nH | 0.4ohm | 6.4GHz | 280mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 5nH | 0.13ohm | 11.5GHz | 510mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 12nH | 0.36ohm | 5.6GHz | 300mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 14nH | 0.44ohm | 5.1GHz | 270mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 12nH | 0.36ohm | 5.6GHz | 300mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 2.3nH | 0.07ohm | 16.5GHz | 670mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 3.3nH | 0.08ohm | 12.8GHz | 630mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm |