0805CS Series Wirewound Inductors:
156 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 820nH | 2.35ohm | 310MHz | 180mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 820nH | 2.35ohm | 310MHz | 180mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 8.2nH | 0.12ohm | - | 600mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 18nH | 0.2ohm | 3.1GHz | 600mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 36nH | 0.27ohm | 1.9GHz | 500mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 18nH | 0.2ohm | 3.1GHz | 600mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 36nH | 0.27ohm | 1.9GHz | 500mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 36nH | 0.27ohm | - | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 27nH | 0.25ohm | 2.58GHz | 500mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 27nH | 0.25ohm | 2.58GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 270nH | 1ohm | - | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 270nH | 1ohm | - | 350mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 36nH | 0.27ohm | - | 500mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 150nH | 0.56ohm | 920MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 150nH | 0.56ohm | 920MHz | 400mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 8.2nH | 0.12ohm | - | 600mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 220nH | 0.7ohm | - | 400mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 8.2nH | 0.12ohm | 4.4GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 270nH | 1ohm | 730MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 91nH | 0.48ohm | 1.33GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 220nH | 0.7ohm | - | 400mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 6.8nH | 0.11ohm | - | 600mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 120nH | 0.51ohm | - | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 120nH | 0.51ohm | - | 400mA | - | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | Pricing is unavailable. Please contact customer services. | 390nH | 1.5ohm | 600MHz | 290mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm |