ex VAT

Wirewound Inductors:

151 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.362
500+
US$0.338
2500+
US$0.276
5000+
US$0.252
Min: 100 / Mult: 10
3.3nH
0.045ohm
12.8GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3355861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.070
Min: 10000 / Mult: 10000
33nH
0.336ohm
3.6GHz
620mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.084
100+
US$0.067
500+
US$0.066
2500+
US$0.051
5000+
US$0.050
More Pricing...
Min: 10 / Mult: 10
16nH
0.24ohm
4.5GHz
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.084
100+
US$0.068
500+
US$0.066
2500+
US$0.050
5000+
US$0.047
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3356384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.070
Min: 10000 / Mult: 10000
6.2nH
0.056ohm
8GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.131
100+
US$0.109
500+
US$0.095
2500+
US$0.076
5000+
US$0.071
Min: 10 / Mult: 10
33nH
0.336ohm
3.6GHz
620mA
-
0402 [1005 Metric]
LQW15AN_8Z Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3355760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.070
Min: 10000 / Mult: 10000
2.3nH
0.022ohm
15.5GHz
2.53A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.066
2500+
US$0.051
5000+
US$0.050
10000+
US$0.049
Min: 500 / Mult: 10
16nH
0.24ohm
4.5GHz
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.066
2500+
US$0.050
5000+
US$0.047
10000+
US$0.046
Min: 500 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.109
500+
US$0.095
2500+
US$0.076
5000+
US$0.071
Min: 100 / Mult: 10
33nH
0.336ohm
3.6GHz
620mA
-
0402 [1005 Metric]
LQW15AN_8Z Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3813058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.346
Min: 100 / Mult: 10
37nH
0.48ohm
2.7GHz
470mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.362
500+
US$0.338
2500+
US$0.276
5000+
US$0.252
Min: 100 / Mult: 10
25nH
0.3ohm
3.15GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.429
100+
US$0.362
500+
US$0.338
2500+
US$0.276
5000+
US$0.252
Min: 10 / Mult: 10
3.3nH
0.045ohm
12.8GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.346
Min: 10 / Mult: 10
37nH
0.48ohm
2.7GHz
470mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.429
100+
US$0.362
500+
US$0.338
2500+
US$0.276
5000+
US$0.252
Min: 10 / Mult: 10
25nH
0.3ohm
3.15GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.426
100+
US$0.358
Min: 10 / Mult: 10
43nH
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.358
Min: 100 / Mult: 10
43nH
0.52ohm
2.5GHz
450mA
-
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2840169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.111
100+
US$0.093
500+
US$0.089
2500+
US$0.077
5000+
US$0.063
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.051ohm
8GHz
800mA
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3778719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.113
100+
US$0.093
500+
US$0.084
2500+
US$0.075
5000+
US$0.065
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.04ohm
12GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.133
100+
US$0.110
500+
US$0.099
2500+
US$0.088
5000+
US$0.077
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.089
100+
US$0.079
500+
US$0.071
2500+
US$0.064
5000+
US$0.062
More Pricing...
Min: 10 / Mult: 10
22nH
0.3ohm
4GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.108
100+
US$0.086
500+
US$0.075
2500+
US$0.064
5000+
US$0.060
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.051ohm
8GHz
800mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.099
2500+
US$0.088
5000+
US$0.077
10000+
US$0.072
Min: 500 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
-
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840181RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.068
2500+
US$0.057
5000+
US$0.054
10000+
US$0.049
Min: 500 / Mult: 10
9.5nH
0.14ohm
5.5GHz
540mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.094
100+
US$0.075
500+
US$0.068
2500+
US$0.057
5000+
US$0.054
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.14ohm
5.5GHz
540mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1-25 of 151 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account