ex VAT

180mA Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.343
250+
US$0.289
500+
US$0.228
1000+
US$0.166
2000+
US$0.163
Min: 100 / Mult: 5
12µH
180mA
2ohm
18MHz
180mA
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.344
50+
US$0.343
250+
US$0.289
500+
US$0.228
1000+
US$0.166
More Pricing...
Min: 5 / Mult: 5
12µH
180mA
2ohm
18MHz
180mA
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.369
Min: 500 / Mult: 5
880nH
180mA
1.118ohm
200MHz
180mA
1206 [3216 Metric]
3.2mm x 1.6mm x 1.8mm
LQH31HN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
3471282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.498
50+
US$0.402
250+
US$0.377
500+
US$0.369
Min: 5 / Mult: 5
880nH
180mA
1.118ohm
200MHz
180mA
1206 [3216 Metric]
3.2mm x 1.6mm x 1.8mm
LQH31HN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
3351416

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.264
Min: 500 / Mult: 500
68µH
180mA
1.9ohm
8.4MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
US$0.335
Min: 250 / Mult: 250
330µH
180mA
2.288ohm
3MHz
180mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3353912

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.302
Min: 500 / Mult: 500
68µH
180mA
1.9ohm
8.4MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351493

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.328
Min: 500 / Mult: 500
68µH
180mA
1.9ohm
8.4MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351278

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.129
Min: 2000 / Mult: 2000
12µH
180mA
2ohm
18MHz
180mA
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351494

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.291
Min: 500 / Mult: 500
68µH
180mA
1.9ohm
8.4MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353841

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.272
Min: 500 / Mult: 500
68µH
180mA
1.9ohm
8.4MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353691

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.127
Min: 2000 / Mult: 2000
12µH
180mA
2ohm
18MHz
180mA
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3353913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.302
Min: 500 / Mult: 500
68µH
180mA
1.9ohm
8.4MHz
180mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account