ex VAT

17MHz Wirewound Inductors:

54 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
-
5.03ohm
17MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2493215

RoHS

Date/Lot Code

Each
1+
US$0.496
10+
US$0.389
50+
US$0.364
Min: 1 / Mult: 1
39µH
-
1.35ohm
17MHz
460mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3580792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.377
50+
US$0.273
250+
US$0.225
500+
US$0.208
1000+
US$0.190
Min: 5 / Mult: 5
18µH
-
2ohm
17MHz
155mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
2309152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.209
50+
US$0.139
100+
US$0.133
250+
US$0.126
500+
US$0.111
Min: 1 / Mult: 1
22µH
-
0.27ohm
17MHz
780mA
1210 [3225 Metric]
1210 [3225 Metric]
-
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
2286538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
15µH
-
5.03ohm
17MHz
180mA
-
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2747769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.230
50+
US$0.166
250+
US$0.137
500+
US$0.130
1000+
US$0.124
More Pricing...
Min: 5 / Mult: 5
33µH
-
1.43ohm
17MHz
240mA
-
1210 [3225 Metric]
-
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2747823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.212
50+
US$0.149
250+
US$0.123
500+
US$0.116
1000+
US$0.109
More Pricing...
Min: 5 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.200
50+
US$0.162
250+
US$0.134
500+
US$0.119
1000+
US$0.105
More Pricing...
Min: 5 / Mult: 5
33µH
-
5.6ohm
17MHz
70mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3227860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.674
10+
US$0.631
50+
US$0.612
100+
US$0.571
200+
US$0.481
More Pricing...
Min: 1 / Mult: 1
18µH
-
0.42ohm
17MHz
365mA
1812 [4532 Metric]
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.571
200+
US$0.481
500+
US$0.391
Min: 100 / Mult: 1
18µH
-
0.42ohm
17MHz
365mA
1812 [4532 Metric]
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3580792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.273
250+
US$0.225
500+
US$0.208
1000+
US$0.190
Min: 100 / Mult: 5
18µH
-
2ohm
17MHz
155mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
2309152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.133
250+
US$0.126
500+
US$0.111
Min: 100 / Mult: 1
22µH
-
0.27ohm
17MHz
780mA
-
1210 [3225 Metric]
-
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
2747903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.162
250+
US$0.134
500+
US$0.119
1000+
US$0.105
2000+
US$0.103
Min: 100 / Mult: 5
33µH
-
5.6ohm
17MHz
70mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.166
250+
US$0.137
500+
US$0.130
1000+
US$0.124
2000+
US$0.116
Min: 100 / Mult: 5
33µH
-
1.43ohm
17MHz
240mA
-
1210 [3225 Metric]
-
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
2747823RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.149
250+
US$0.123
500+
US$0.116
1000+
US$0.109
2000+
US$0.090
Min: 100 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
-
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.198
50+
US$0.161
250+
US$0.133
500+
US$0.118
1000+
US$0.103
Min: 5 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
-
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
9358064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.363
10+
US$0.289
50+
US$0.288
100+
US$0.233
200+
US$0.221
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.5ohm
17MHz
200mA
-
1812 [4532 Metric]
-
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2455256RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.161
250+
US$0.133
500+
US$0.118
1000+
US$0.103
Min: 100 / Mult: 5
47µH
-
11.1ohm
17MHz
80mA
-
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2471637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.756
50+
US$0.627
100+
US$0.586
250+
US$0.553
500+
US$0.513
More Pricing...
Min: 1 / Mult: 1
33µH
-
5.6ohm
17MHz
70mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3353864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.302
Min: 500 / Mult: 500
18µH
340mA
0.82ohm
17MHz
340mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
2286559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
15µH
-
5.03ohm
17MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
9358064RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.233
200+
US$0.221
500+
US$0.208
Min: 100 / Mult: 1
15µH
-
2.5ohm
17MHz
200mA
-
1812 [4532 Metric]
-
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471637RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.586
250+
US$0.553
500+
US$0.513
1000+
US$0.436
Min: 100 / Mult: 1
33µH
-
5.6ohm
17MHz
70mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2800798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.097
Min: 2000 / Mult: 2000
47µH
-
11.1ohm
17MHz
80mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3351443

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.335
Min: 500 / Mult: 500
18µH
340mA
0.82ohm
17MHz
340mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account