ex VAT

2.6GHz Wirewound Inductors:

52 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
40nH
0.43ohm
2.6GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
40nH
0.43ohm
2.6GHz
450mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
20nH
0.05ohm
2.6GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
3471522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.096
100+
US$0.080
500+
US$0.076
1000+
US$0.064
2000+
US$0.063
More Pricing...
Min: 10 / Mult: 10
47nH
0.29ohm
2.6GHz
380mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1265508RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.351
250+
US$0.289
500+
US$0.257
1000+
US$0.224
2000+
US$0.210
Min: 100 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
3471586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.166
50+
US$0.128
250+
US$0.109
500+
US$0.100
1000+
US$0.090
More Pricing...
Min: 5 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.100
1000+
US$0.090
2000+
US$0.085
Min: 500 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
1265508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.429
50+
US$0.351
250+
US$0.289
500+
US$0.257
1000+
US$0.224
More Pricing...
Min: 5 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2285625RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
20nH
0.05ohm
2.6GHz
1.6A
-
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
3471522RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.076
1000+
US$0.064
2000+
US$0.063
4000+
US$0.061
Min: 500 / Mult: 10
47nH
0.29ohm
2.6GHz
380mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3813084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.415
100+
US$0.348
500+
US$0.327
2500+
US$0.289
5000+
US$0.264
More Pricing...
Min: 10 / Mult: 10
40nH
0.52ohm
2.6GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813084RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.348
500+
US$0.327
2500+
US$0.289
5000+
US$0.264
10000+
US$0.259
Min: 100 / Mult: 10
40nH
0.52ohm
2.6GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3812957RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.269
Min: 100 / Mult: 5
27nH
0.12ohm
2.6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3812957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.318
50+
US$0.269
Min: 5 / Mult: 5
27nH
0.12ohm
2.6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4078113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.236
100+
US$0.177
500+
US$0.141
2500+
US$0.111
5000+
US$0.103
Min: 10 / Mult: 10
22nH
0.22ohm
2.6GHz
500mA
-
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078113RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.177
500+
US$0.141
2500+
US$0.111
5000+
US$0.103
Min: 100 / Mult: 10
22nH
0.22ohm
2.6GHz
500mA
-
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4035774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.289
50+
US$0.235
250+
US$0.157
500+
US$0.154
1000+
US$0.149
More Pricing...
Min: 5 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 20%
Wirewound
Alumina
2mm
1.25mm
1.2mm
4035774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.235
250+
US$0.157
500+
US$0.154
1000+
US$0.149
2000+
US$0.141
Min: 100 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
-
0805 [2012 Metric]
PM0805 Series
± 20%
Wirewound
Alumina
2mm
1.25mm
1.2mm
4538279RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.097
2500+
US$0.086
4000+
US$0.084
8000+
US$0.083
Min: 500 / Mult: 10
47nH
0.29ohm
2.6GHz
380mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4690434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.348
50+
US$0.283
250+
US$0.237
500+
US$0.222
1000+
US$0.209
More Pricing...
Min: 5 / Mult: 5
22nH
0.12ohm
2.6GHz
600mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4538445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.137
100+
US$0.112
500+
US$0.095
1000+
US$0.089
3000+
US$0.087
More Pricing...
Min: 10 / Mult: 10
22nH
0.22ohm
2.6GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.139
100+
US$0.115
500+
US$0.097
2500+
US$0.086
4000+
US$0.084
More Pricing...
Min: 10 / Mult: 10
47nH
0.29ohm
2.6GHz
380mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4550215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.796
50+
US$1.702
250+
US$1.264
500+
US$1.030
1000+
US$0.824
More Pricing...
Min: 5 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
4550215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.702
250+
US$1.264
500+
US$1.030
1000+
US$0.824
2000+
US$0.615
Min: 100 / Mult: 5
22nH
0.22ohm
2.6GHz
500mA
-
-
-
-
-
-
2.29mm
1.73mm
1.52mm
4538445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.095
1000+
US$0.089
3000+
US$0.087
6000+
US$0.085
Min: 500 / Mult: 10
22nH
0.22ohm
2.6GHz
500mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account