ex VAT

215MHz Wirewound Inductors:

11 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781042RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.397
250+
US$0.318
500+
US$0.292
1000+
US$0.271
2000+
US$0.252
Min: 100 / Mult: 5
820nH
1.5ohm
215MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3781042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.524
50+
US$0.397
250+
US$0.318
500+
US$0.292
1000+
US$0.271
More Pricing...
Min: 5 / Mult: 5
820nH
1.5ohm
215MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4538489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.158
100+
US$0.130
500+
US$0.113
1000+
US$0.104
3000+
US$0.097
More Pricing...
Min: 10 / Mult: 10
820nH
2.35ohm
215MHz
180mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4688237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.407
50+
US$0.311
250+
US$0.244
500+
US$0.213
1000+
US$0.182
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.67ohm
215MHz
420mA
-
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.311
250+
US$0.244
500+
US$0.213
1000+
US$0.182
2000+
US$0.165
Min: 100 / Mult: 5
2.2µH
0.67ohm
215MHz
420mA
-
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4538489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.130
500+
US$0.113
1000+
US$0.104
3000+
US$0.097
6000+
US$0.091
Min: 100 / Mult: 10
820nH
2.35ohm
215MHz
180mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
3797511

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
34000+
US$0.056
Min: 34000 / Mult: 34000
820nH
2.35ohm
215MHz
180mA
2.35mm x 1.73mm x 1.52mm
-
BWCS Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4688238

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.194
Min: 2000 / Mult: 2000
2.2µH
0.67ohm
215MHz
420mA
-
0805 [2012 Metric]
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1199492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
US$0.159
Min: 2000 / Mult: 2000
820nH
1.5ohm
215MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2066885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.537
50+
US$0.417
250+
US$0.401
500+
US$0.383
1000+
US$0.318
More Pricing...
Min: 5 / Mult: 5
820nH
1.5ohm
215MHz
300mA
-
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2066885RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.383
1000+
US$0.318
2000+
US$0.311
10000+
US$0.306
20000+
US$0.299
Min: 500 / Mult: 5
820nH
1.5ohm
215MHz
300mA
-
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account