ex VAT

270MHz Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.456
50+
US$0.327
250+
US$0.269
500+
US$0.244
1000+
US$0.217
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.5ohm
270MHz
340mA
-
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.327
250+
US$0.269
500+
US$0.244
1000+
US$0.217
2000+
US$0.206
Min: 100 / Mult: 5
1.5µH
0.5ohm
270MHz
340mA
-
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
4659319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$1.367
Min: 100 / Mult: 1
1.6µH
0.06ohm
270MHz
1A
-
-
-
-
-
-
3.2mm
2.5mm
2.3mm
4688183RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.311
250+
US$0.244
500+
US$0.214
1500+
US$0.184
3000+
US$0.166
Min: 100 / Mult: 5
1.5µH
1.06ohm
270MHz
540mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.311
250+
US$0.244
500+
US$0.214
1500+
US$0.184
3000+
US$0.166
Min: 100 / Mult: 5
1.2µH
0.87ohm
270MHz
550mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.409
50+
US$0.311
250+
US$0.244
500+
US$0.214
1500+
US$0.184
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.06ohm
270MHz
540mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4659319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.635
10+
US$1.394
20+
US$1.367
Min: 1 / Mult: 1
1.6µH
0.06ohm
270MHz
1A
-
1210 [3225 Metric]
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
4688182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.409
50+
US$0.311
250+
US$0.244
500+
US$0.214
1500+
US$0.184
More Pricing...
Min: 5 / Mult: 5
1.2µH
0.87ohm
270MHz
550mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
1644685

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
US$0.287
Min: 6000 / Mult: 6000
2.7µH
2ohm
270MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
4142830

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.119
Min: 2000 / Mult: 2000
1µH
1.8ohm
270MHz
370mA
-
1008 [2520 Metric]
AISC-1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.29mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account