ex VAT

4.75GHz Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.618
250+
US$0.452
500+
US$0.419
1000+
US$0.405
2000+
US$0.377
Min: 100 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.870
50+
US$0.618
250+
US$0.452
500+
US$0.419
1000+
US$0.405
More Pricing...
Min: 5 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.532
250+
US$0.383
500+
US$0.362
1000+
US$0.350
Min: 100 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.702
50+
US$0.532
250+
US$0.383
500+
US$0.362
1000+
US$0.350
Min: 5 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3471483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.151
100+
US$0.109
500+
US$0.107
1000+
US$0.096
2000+
US$0.091
More Pricing...
Min: 10 / Mult: 10
10nH
0.052ohm
4.75GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 2%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3471483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.107
1000+
US$0.096
2000+
US$0.091
4000+
US$0.087
Min: 500 / Mult: 10
10nH
0.052ohm
4.75GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 2%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
2286446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.2nH
0.035ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HQ Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
6.2nH
0.035ohm
4.75GHz
1.6A
-
0805 [2012 Metric]
0805HQ Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account