ex VAT

860MHz Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1470180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.245
50+
US$0.200
250+
US$0.166
500+
US$0.150
1000+
US$0.133
More Pricing...
Min: 5 / Mult: 5
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2285643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
270nH
0.55ohm
860MHz
360mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
270nH
0.55ohm
860MHz
360mA
-
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
1470180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.200
250+
US$0.166
500+
US$0.150
1000+
US$0.133
2000+
US$0.127
Min: 100 / Mult: 5
220nH
1ohm
860MHz
400mA
-
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
4066081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.411
250+
US$0.350
500+
US$0.322
1000+
US$0.302
Min: 100 / Mult: 5
220nH
1ohm
860MHz
400mA
-
0805 [2012 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.484
50+
US$0.411
250+
US$0.350
500+
US$0.322
1000+
US$0.302
Min: 5 / Mult: 5
220nH
1ohm
860MHz
400mA
-
0805 [2012 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4538475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.137
100+
US$0.112
500+
US$0.095
1000+
US$0.089
3000+
US$0.087
More Pricing...
Min: 10 / Mult: 10
200nH
0.68ohm
860MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.095
1000+
US$0.089
3000+
US$0.087
6000+
US$0.085
Min: 500 / Mult: 10
200nH
0.68ohm
860MHz
400mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
2285644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
300nH
0.41ohm
860MHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
300nH
0.41ohm
860MHz
420mA
-
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
1865901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
US$0.109
Min: 4000 / Mult: 4000
220nH
1ohm
860MHz
400mA
-
0805 [2012 Metric]
L-15W Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1865901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+
US$0.109
Min: 4000 / Mult: 4000
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
L-15W Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2458052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
150nH
0.1ohm
860MHz
1.15A
-
1812 [4532 Metric]
HA403x Series
± 2%
-
Ceramic
4.95mm
3.81mm
3.43mm
2458052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150nH
0.1ohm
860MHz
1.15A
1812 [4532 Metric]
1812 [4532 Metric]
HA403x Series
± 2%
-
Ceramic
4.95mm
3.81mm
3.43mm
3812944RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.335
1000+
US$0.307
2000+
US$0.291
10000+
US$0.285
20000+
US$0.279
Min: 500 / Mult: 5
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3812944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.468
50+
US$0.389
250+
US$0.360
500+
US$0.335
1000+
US$0.307
More Pricing...
Min: 5 / Mult: 5
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account