ex VAT

Toroidal Inductors:

529 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(529)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1209546

RoHS

Each
1+
US$3.095
5+
US$2.787
10+
US$2.533
20+
US$2.251
40+
US$2.171
More Pricing...
Total:US$3.10
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
1864211

RoHS

Each
1+
US$0.789
50+
US$0.637
100+
US$0.544
250+
US$0.493
500+
US$0.456
More Pricing...
Total:US$0.79
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
1209555

RoHS

Each
1+
US$2.935
5+
US$2.693
10+
US$2.452
20+
US$2.184
40+
US$1.916
More Pricing...
Total:US$2.94
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
0.1ohm
2082528

RoHS

Each
1+
US$2.198
10+
US$2.077
25+
US$2.023
50+
US$1.863
100+
US$1.836
More Pricing...
Total:US$2.20
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
2082538

RoHS

Each
1+
US$4.543
3+
US$4.476
5+
US$4.395
10+
US$4.328
20+
US$4.221
More Pricing...
Total:US$4.54
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
0.11ohm
2457626

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
10µH
8.2A
0.026ohm
2665049

RoHS

Each
1+
US$17.433
10+
US$15.504
20+
US$14.432
Total:US$17.43
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2945430

RoHS

Each
1+
US$22.753
18+
US$17.634
54+
US$15.343
108+
US$14.579
252+
US$13.681
More Pricing...
Total:US$22.75
Min: 1 / Mult: 1
SHBC Series
65µH
30A
6200µohm
2945372

RoHS

Each
1+
US$6.646
10+
US$6.392
50+
US$5.775
Total:US$6.65
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
2082530

RoHS

Each
1+
US$2.198
10+
US$2.077
25+
US$2.010
50+
US$1.943
100+
US$1.836
More Pricing...
Total:US$2.20
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
2082535

RoHS

Each
1+
US$2.734
5+
US$2.667
10+
US$2.600
25+
US$2.546
50+
US$2.345
More Pricing...
Total:US$2.73
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
1929758

RoHS

Each
1+
US$4.047
3+
US$3.806
5+
US$3.578
10+
US$3.337
20+
US$3.122
More Pricing...
Total:US$4.05
Min: 1 / Mult: 1
2300 Series
27µH
15.6A
8000µohm
2082526

RoHS

Each
1+
US$3.189
5+
US$3.109
10+
US$3.028
25+
US$3.015
50+
US$2.774
More Pricing...
Total:US$3.19
Min: 1 / Mult: 1
WE-FI Series
22µH
5A
0.015ohm
2113050

RoHS

Date/Lot Code

Each
1+
US$6.378
3+
US$5.990
5+
US$5.601
10+
US$5.213
20+
US$4.770
More Pricing...
Total:US$6.38
Min: 1 / Mult: 1
2300HT Series
22µH
19A
8000µohm
1187724

RoHS

Each
1+
US$6.593
5+
US$6.124
10+
US$5.588
20+
US$5.253
40+
US$4.945
More Pricing...
Total:US$6.59
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
3237525

RoHS

Date/Lot Code

Each
1+
US$3.149
5+
US$3.082
10+
US$3.015
25+
US$2.774
50+
US$2.546
More Pricing...
Total:US$3.15
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
3373519

RoHS

Each
1+
US$4.690
5+
US$4.275
10+
US$3.859
25+
US$3.564
50+
US$3.270
More Pricing...
Total:US$4.69
Min: 1 / Mult: 1
2200LL Series
47µH
10.3A
0.012ohm
1610402

RoHS

Date/Lot Code

Each
1+
US$3.377
5+
US$3.136
10+
US$2.881
25+
US$2.854
50+
US$2.626
More Pricing...
Total:US$3.38
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
1929739

RoHS

Each
1+
US$2.734
5+
US$2.680
10+
US$2.439
20+
US$2.265
40+
US$2.090
More Pricing...
Total:US$2.73
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
1209548

RoHS

Each
1+
US$3.444
3+
US$3.337
5+
US$3.082
10+
US$2.827
20+
US$2.707
More Pricing...
Total:US$3.44
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
1704107

RoHS

Each
1+
US$4.047
3+
US$3.806
5+
US$3.578
10+
US$3.337
20+
US$3.082
More Pricing...
Total:US$4.05
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
7000µohm
1929738

RoHS

Each
1+
US$3.015
5+
US$2.760
10+
US$2.492
20+
US$2.318
40+
US$2.131
More Pricing...
Total:US$3.02
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
1929733

RoHS

Each
1+
US$3.082
5+
US$2.868
10+
US$2.640
20+
US$2.452
40+
US$2.251
More Pricing...
Total:US$3.08
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
2945413

RoHS

Each
1+
US$4.569
10+
US$3.739
50+
US$3.028
240+
US$2.680
720+
US$2.466
More Pricing...
Total:US$4.57
Min: 1 / Mult: 1
SHBC Series
28µH
5A
0.0211ohm
2945420

RoHS

Each
1+
US$7.651
30+
US$5.735
Total:US$7.65
Min: 1 / Mult: 1
SHBC Series
120µH
8A
0.0299ohm
26-50 of 529 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account