ex VAT

Toroidal Inductors:

525 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(525)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082532

RoHS

Each
1+
US$2.667
10+
US$2.546
25+
US$2.466
50+
US$2.372
100+
US$2.238
More Pricing...
Total:US$2.67
Min: 1 / Mult: 1
WE-FI Series
220µH
800mA
0.22ohm
2082525

RoHS

Each
1+
US$2.452
5+
US$2.412
10+
US$2.358
25+
US$2.345
50+
US$2.184
More Pricing...
Total:US$2.45
Min: 1 / Mult: 1
WE-FI Series
29µH
5A
0.015ohm
2945370

RoHS

Each
1+
US$6.472
30+
US$4.851
Total:US$6.47
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
3237526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.836
5+
US$1.715
10+
US$1.595
20+
US$1.487
40+
US$1.367
More Pricing...
Total:US$1.84
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
3517107

RoHS

Each
1+
US$3.377
5+
US$3.310
10+
US$3.229
25+
US$3.082
50+
US$2.827
More Pricing...
Total:US$3.38
Min: 1 / Mult: 1
WE-SI Series
345µH
2.1A
0.2ohm
3373515

RoHS

Each
1+
US$3.564
5+
US$3.256
10+
US$2.948
25+
US$2.734
50+
US$2.573
More Pricing...
Total:US$3.56
Min: 1 / Mult: 1
2100LL Series
470µH
2.3A
0.124ohm
3861150

RoHS

Each
1+
US$3.564
3+
US$3.430
5+
US$3.310
10+
US$3.176
20+
US$2.908
More Pricing...
Total:US$3.56
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
1864202

RoHS

Each
1+
US$1.997
50+
US$1.836
100+
US$1.715
250+
US$1.461
Total:US$2.00
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
1929750

RoHS

Each
1+
US$2.747
5+
US$2.519
10+
US$2.278
25+
US$1.876
50+
US$1.769
More Pricing...
Total:US$2.75
Min: 1 / Mult: 1
2100 Series
47µH
3.6A
0.055ohm
1704108

RoHS

Each
1+
US$3.940
3+
US$3.712
5+
US$3.484
10+
US$3.256
20+
US$3.055
More Pricing...
Total:US$3.94
Min: 1 / Mult: 1
2300 Series
47µH
10.7A
0.016ohm
1209545

RoHS

Each
1+
US$3.430
5+
US$3.082
10+
US$2.801
20+
US$2.506
40+
US$2.318
More Pricing...
Total:US$3.43
Min: 1 / Mult: 1
KlipMount PE-921 Series
36µH
5A
0.02ohm
2665042

RoHS

Each
1+
US$10.506
10+
US$8.509
100+
US$6.847
Total:US$10.51
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
3812898

RoHS

Each
1+
US$8.161
10+
US$6.526
100+
US$5.199
500+
US$4.395
1000+
US$4.301
More Pricing...
Total:US$8.16
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
2945363

RoHS

Each
1+
US$5.414
40+
US$3.672
80+
US$3.511
120+
US$3.337
520+
US$3.109
More Pricing...
Total:US$5.41
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
2945387

RoHS

Each
1+
US$7.625
40+
US$5.467
80+
US$5.387
120+
US$3.886
520+
US$3.806
More Pricing...
Total:US$7.62
Min: 1 / Mult: 1
PHBC Series
68µH
3A
0.0423ohm
3583021

RoHS

Each
1+
US$3.189
5+
US$3.109
10+
US$3.028
25+
US$2.961
50+
US$2.734
More Pricing...
Total:US$3.19
Min: 1 / Mult: 1
WE-FI Series
35µH
3A
0.025ohm
3373508

RoHS

Each
1+
US$3.229
5+
US$2.948
10+
US$2.653
20+
US$2.479
40+
US$2.291
More Pricing...
Total:US$3.23
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
2288973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
SPT Series
12µH
2.8A
0.054ohm
1209560

RoHS

Each
1+
US$5.360
3+
US$5.320
5+
US$5.280
10+
US$4.315
20+
US$3.846
More Pricing...
Total:US$5.36
Min: 1 / Mult: 1
KlipMount PE53XXX Series
680µH
1.3A
0.2ohm
2288973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
SPT Series
12µH
2.8A
0.054ohm
2457624

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
HCT Series
1.875µH
15A
2100µohm
2665039

RoHS

Each
1+
US$3.404
5+
US$3.149
10+
US$2.921
20+
US$2.452
40+
US$2.305
More Pricing...
Total:US$3.40
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
2945359

RoHS

Each
1+
US$3.350
10+
US$2.734
50+
US$2.251
100+
US$1.983
Total:US$3.35
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
2945393

RoHS

Each
1+
US$9.715
30+
US$7.290
60+
US$6.780
120+
US$6.017
510+
US$5.306
More Pricing...
Total:US$9.72
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
2945388

RoHS

Each
1+
US$5.775
40+
US$5.092
80+
US$4.744
Total:US$5.78
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
76-100 of 525 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account