ex VAT

Toroidal Inductors:

525 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(525)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945390

RoHS

Each
1+
US$5.708
40+
US$4.141
80+
US$3.886
Total:US$5.71
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
2945419

RoHS

Each
1+
US$8.040
30+
US$6.030
60+
US$5.601
120+
US$3.913
510+
US$3.832
More Pricing...
Total:US$8.04
Min: 1 / Mult: 1
SHBC Series
53.3µH
8A
0.0222ohm
2945386

RoHS

Each
1+
US$6.995
40+
US$4.851
80+
US$4.301
120+
US$3.739
520+
US$3.658
More Pricing...
Total:US$7.00
Min: 1 / Mult: 1
PHBC Series
38µH
3A
0.0312ohm
3373509

RoHS

Each
1+
US$2.961
5+
US$2.774
10+
US$2.600
20+
US$2.399
40+
US$2.278
More Pricing...
Total:US$2.96
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
3373521

RoHS

Each
1+
US$6.378
3+
US$5.990
5+
US$5.601
10+
US$5.213
20+
US$4.770
More Pricing...
Total:US$6.38
Min: 1 / Mult: 1
2300HT Series
22µH
19A
8000µohm
3373512

RoHS

Each
1+
US$3.859
5+
US$3.524
10+
US$3.189
20+
US$2.827
40+
US$2.707
More Pricing...
Total:US$3.86
Min: 1 / Mult: 1
2100HT Series
1mH
1.6A
0.43ohm
3812892

RoHS

Each
1+
US$3.229
5+
US$3.216
10+
US$2.908
25+
US$2.573
50+
US$2.372
More Pricing...
Total:US$3.23
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
3812896

RoHS

Each
1+
US$6.164
10+
US$4.931
100+
US$4.208
500+
US$3.591
1000+
US$3.323
More Pricing...
Total:US$6.16
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
2945365

RoHS

Each
1+
US$4.368
40+
US$2.961
80+
US$2.908
Total:US$4.37
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
2945417

RoHS

Each
1+
US$4.824
30+
US$3.618
Total:US$4.82
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
2945376

RoHS

Each
1+
US$11.698
10+
US$9.166
80+
US$8.094
160+
US$7.705
560+
US$6.740
More Pricing...
Total:US$11.70
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
2945391

RoHS

Each
1+
US$5.682
40+
US$3.672
Total:US$5.68
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
2945367

RoHS

Each
1+
US$5.440
40+
US$4.127
80+
US$4.074
120+
US$3.712
520+
US$3.189
More Pricing...
Total:US$5.44
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
2945389

RoHS

Each
1+
US$5.159
40+
US$3.859
Total:US$5.16
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
2945394

RoHS

Each
1+
US$8.174
30+
US$5.856
60+
US$5.507
Total:US$8.17
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
2945377

RoHS

Each
1+
US$32.026
5+
US$28.984
10+
US$25.942
60+
US$22.901
120+
US$22.458
Total:US$32.03
Min: 1 / Mult: 1
HHBC Series
219µH
15A
0.0195ohm
1103690

RoHS

Date/Lot Code

Each
1+
US$2.573
10+
US$2.131
25+
US$1.863
50+
US$1.796
100+
US$1.729
More Pricing...
Total:US$2.57
Min: 1 / Mult: 1
-
-
-
-
1693387

RoHS

Each
308+
US$2.117
1000+
US$2.090
2500+
US$2.037
Total:US$652.04
Min: 308 / Mult: 308
-
-
-
-
3296498

RoHS

BOURNS JW MILLER
Each
1+
US$4.717
10+
US$3.873
25+
US$3.591
100+
US$3.216
500+
US$3.095
More Pricing...
Total:US$4.72
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
2945410

RoHS

Each
1+
US$3.149
40+
US$2.131
Total:US$3.15
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
1189587

RoHS

Each
1+
US$3.873
10+
US$3.203
25+
US$2.935
50+
US$2.680
100+
US$2.533
More Pricing...
Total:US$3.87
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
300mohm
4065823

RoHS

Date/Lot Code

Each
1+
US$2.358
10+
US$2.345
50+
US$1.916
100+
US$1.849
200+
US$1.769
More Pricing...
Total:US$2.36
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
4065810

RoHS

Date/Lot Code

Each
1+
US$2.104
10+
US$2.090
25+
US$2.077
50+
US$1.769
100+
US$1.648
More Pricing...
Total:US$2.10
Min: 1 / Mult: 1
WE-FI Series
20µH
5.7A
0.02ohm
4065821

RoHS

Date/Lot Code

Each
1+
US$2.211
5+
US$2.037
10+
US$1.876
25+
US$1.715
50+
US$1.608
More Pricing...
Total:US$2.21
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
4065806

RoHS

Date/Lot Code

Each
1+
US$2.372
5+
US$2.358
10+
US$2.345
25+
US$2.077
50+
US$1.916
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
101-125 of 525 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account