ex VAT

Toroidal Inductors:

516 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(516)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3296498

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
US$4.449
10+
US$3.873
25+
US$3.645
50+
US$3.484
100+
US$3.337
More Pricing...
Total:US$4.45
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
1189587

RoHS

Each
1+
US$3.940
10+
US$3.243
25+
US$2.948
50+
US$2.774
100+
US$2.613
More Pricing...
Total:US$3.94
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
300mohm
4065828

RoHS

Date/Lot Code

Each
1+
US$6.780
10+
US$6.432
100+
US$5.119
500+
US$4.328
1000+
US$4.248
More Pricing...
Total:US$6.78
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
4065972

RoHS

Date/Lot Code

Each
1+
US$2.037
5+
US$1.876
10+
US$1.742
20+
US$1.581
40+
US$1.528
More Pricing...
Total:US$2.04
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
4203895

RoHS

Date/Lot Code

Each
1+
US$4.033
5+
US$3.712
10+
US$3.404
25+
US$3.082
50+
US$2.908
More Pricing...
Total:US$4.03
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
1900µohm
4065978

RoHS

Date/Lot Code

Each
1+
US$3.189
5+
US$2.935
10+
US$2.707
20+
US$2.265
40+
US$2.117
Total:US$3.19
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
4065807

RoHS

Date/Lot Code

Each
1+
US$2.399
10+
US$2.265
25+
US$2.131
50+
US$1.970
100+
US$1.836
More Pricing...
Total:US$2.40
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
4065814

RoHS

Date/Lot Code

Each
1+
US$2.090
5+
US$1.916
10+
US$1.769
25+
US$1.608
50+
US$1.514
More Pricing...
Total:US$2.09
Min: 1 / Mult: 1
WE-FI Series
220µH
1.8A
0.15ohm
4065977

RoHS

Date/Lot Code

Each
1+
US$3.779
5+
US$3.377
10+
US$3.042
25+
US$2.693
50+
US$2.479
More Pricing...
Total:US$3.78
Min: 1 / Mult: 1
WE-SI Series
393µH
1.1A
0.7ohm
4203894

RoHS

Date/Lot Code

Each
1+
US$3.859
5+
US$3.551
10+
US$3.229
20+
US$3.002
40+
US$2.774
More Pricing...
Total:US$3.86
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
4142909

RoHS

Date/Lot Code

Each
1+
US$10.211
10+
US$8.214
20+
US$7.156
Total:US$10.21
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
4065983

RoHS

Date/Lot Code

Each
1+
US$4.636
3+
US$4.141
5+
US$3.940
10+
US$3.739
20+
US$3.310
More Pricing...
Total:US$4.64
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
4065824

RoHS

Date/Lot Code

Each
1+
US$2.399
5+
US$2.305
10+
US$2.224
25+
US$2.131
50+
US$1.970
More Pricing...
Total:US$2.40
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
4035746

RoHS

Date/Lot Code

Each
1+
US$3.377
5+
US$3.136
10+
US$2.881
25+
US$2.854
50+
US$2.626
More Pricing...
Total:US$3.38
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
4065973

RoHS

Date/Lot Code

Each
1+
US$3.551
5+
US$3.176
10+
US$2.868
25+
US$2.533
50+
US$2.345
More Pricing...
Total:US$3.55
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065975

RoHS

Date/Lot Code

Each
1+
US$3.270
3+
US$3.069
5+
US$2.921
10+
US$2.774
20+
US$2.452
More Pricing...
Total:US$3.27
Min: 1 / Mult: 1
WE-SI Series
258µH
1.2A
0.4ohm
4065822

RoHS

Date/Lot Code

Each
1+
US$2.372
3+
US$2.358
5+
US$2.345
10+
US$2.332
20+
US$2.064
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
4065826

RoHS

Date/Lot Code

Each
1+
US$6.780
5+
US$6.432
10+
US$6.084
20+
US$5.601
40+
US$5.226
More Pricing...
Total:US$6.78
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
4065825

RoHS

Date/Lot Code

Each
1+
US$2.439
5+
US$2.278
10+
US$2.131
20+
US$2.077
40+
US$1.956
More Pricing...
Total:US$2.44
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
4065816

RoHS

Date/Lot Code

Each
1+
US$2.399
10+
US$2.265
25+
US$2.131
50+
US$1.970
100+
US$1.836
More Pricing...
Total:US$2.40
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
4065819

RoHS

Date/Lot Code

Each
1+
US$2.144
5+
US$1.970
10+
US$1.822
20+
US$1.648
40+
US$1.595
More Pricing...
Total:US$2.14
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
4065799

RoHS

Date/Lot Code

Each
1+
US$2.399
10+
US$2.385
25+
US$2.117
50+
US$1.943
100+
US$1.809
More Pricing...
Total:US$2.40
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
4065802

RoHS

Date/Lot Code

Each
1+
US$2.372
5+
US$2.358
10+
US$2.345
20+
US$2.077
40+
US$1.997
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
WE-FI Series
24µH
3A
0.045ohm
4065805

RoHS

Date/Lot Code

Each
1+
US$2.198
5+
US$2.023
10+
US$1.863
20+
US$1.702
40+
US$1.648
More Pricing...
Total:US$2.20
Min: 1 / Mult: 1
WE-FI Series
36µH
1.6A
0.4ohm
4065809

RoHS

Date/Lot Code

Each
1+
US$2.372
5+
US$2.358
10+
US$2.345
25+
US$2.077
50+
US$1.916
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
WE-FI Series
150µH
2.5A
0.1ohm
126-150 of 516 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account