ex VAT

Toroidal Inductors:

533 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(533)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4065802

RoHS

Date/Lot Code

Each
1+
US$2.372
5+
US$2.358
10+
US$2.345
20+
US$2.077
40+
US$1.997
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
WE-FI Series
24µH
3A
0.045ohm
4065805

RoHS

Date/Lot Code

Each
1+
US$2.198
5+
US$2.023
10+
US$1.863
20+
US$1.702
40+
US$1.648
More Pricing...
Total:US$2.20
Min: 1 / Mult: 1
WE-FI Series
36µH
1.6A
0.4ohm
4065821

RoHS

Date/Lot Code

Each
1+
US$2.211
5+
US$2.037
10+
US$1.876
25+
US$1.715
50+
US$1.608
More Pricing...
Total:US$2.21
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
4065819

RoHS

Date/Lot Code

Each
1+
US$2.144
5+
US$1.970
10+
US$1.822
20+
US$1.648
40+
US$1.595
More Pricing...
Total:US$2.14
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
4065985

RoHS

Date/Lot Code

Each
1+
US$6.231
10+
US$4.985
100+
US$4.248
500+
US$3.631
1000+
US$3.350
More Pricing...
Total:US$6.23
Min: 1 / Mult: 1
WE-SI Series
600µH
2.2A
0.33ohm
4065972

RoHS

Date/Lot Code

Each
1+
US$2.037
5+
US$1.876
10+
US$1.742
20+
US$1.581
40+
US$1.528
More Pricing...
Total:US$2.04
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
4203895

RoHS

Date/Lot Code

Each
1+
US$4.033
5+
US$3.712
10+
US$3.404
25+
US$3.082
50+
US$2.908
More Pricing...
Total:US$4.03
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
1900µohm
4065822

RoHS

Date/Lot Code

Each
1+
US$2.372
3+
US$2.358
5+
US$2.345
10+
US$2.332
20+
US$2.064
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
4065826

RoHS

Date/Lot Code

Each
1+
US$6.780
5+
US$6.432
10+
US$6.084
20+
US$5.601
40+
US$5.226
More Pricing...
Total:US$6.78
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
4065817

RoHS

Date/Lot Code

Each
1+
US$2.211
5+
US$2.037
10+
US$1.876
20+
US$1.715
40+
US$1.662
More Pricing...
Total:US$2.21
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
4065983

RoHS

Date/Lot Code

Each
1+
US$4.636
3+
US$4.141
5+
US$3.940
10+
US$3.739
20+
US$3.310
More Pricing...
Total:US$4.64
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
4035745

RoHS

Date/Lot Code

Each
1+
US$3.176
5+
US$2.908
10+
US$2.626
25+
US$2.613
50+
US$2.425
More Pricing...
Total:US$3.18
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
4065800

RoHS

Date/Lot Code

Each
1+
US$2.399
3+
US$2.332
5+
US$2.265
10+
US$2.198
20+
US$2.131
More Pricing...
Total:US$2.40
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
4738582RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
63+
US$2.090
Total:US$209.00
Min: 100 / Mult: 1
-
-
-
-
4738582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.015
5+
US$2.760
10+
US$2.492
20+
US$2.318
40+
US$2.131
More Pricing...
Total:US$3.02
Min: 1 / Mult: 1
PM2110 Series
220µH
3.5A
0.074ohm
4360213

RoHS

Date/Lot Code

Each
1+
US$2.519
10+
US$2.399
100+
US$2.117
500+
US$1.849
1000+
US$1.702
More Pricing...
Total:US$2.52
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
4738581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.055
5+
US$2.801
10+
US$2.533
20+
US$2.345
40+
US$2.157
More Pricing...
Total:US$3.06
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
4738581RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
63+
US$2.117
Total:US$211.70
Min: 100 / Mult: 1
-
-
-
-
1693404

RoHS

Date/Lot Code

Each
1+
US$5.762
10+
US$4.744
25+
US$4.409
50+
US$4.154
100+
US$3.765
More Pricing...
Total:US$5.76
Min: 1 / Mult: 1
2300HT Series
220µH
6.8A
0.061ohm
1167733

RoHS

Date/Lot Code

Each
1+
US$3.940
10+
US$3.243
25+
US$2.868
50+
US$2.653
100+
US$2.640
More Pricing...
Total:US$3.94
Min: 1 / Mult: 1
-
-
-
-
1185491

RoHS

Date/Lot Code

Each
1+
US$12.730
10+
US$10.720
25+
US$10.023
50+
US$9.340
100+
US$8.603
More Pricing...
Total:US$12.73
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
1683980

RoHS

Date/Lot Code

Each
1+
US$4.543
10+
US$3.739
25+
US$3.457
50+
US$3.189
100+
US$3.028
More Pricing...
Total:US$4.54
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
1864224

RoHS

Date/Lot Code

Each
1+
US$3.002
50+
US$2.747
100+
US$2.573
250+
US$2.372
500+
US$2.157
More Pricing...
Total:US$3.00
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
1929754

RoHS

Date/Lot Code

Each
1+
US$5.722
3+
US$5.414
5+
US$5.105
10+
US$4.797
20+
US$4.275
More Pricing...
Total:US$5.72
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
1929755

RoHS

Date/Lot Code

Each
1+
US$4.047
3+
US$3.806
5+
US$3.578
10+
US$3.337
20+
US$3.095
More Pricing...
Total:US$4.05
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
7000µohm
151-175 of 533 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account