ex VAT

Through Hole Toroidal Inductors:

372 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082537

RoHS

Each
1+
US$3.966
5+
US$3.873
10+
US$3.779
20+
US$3.658
40+
US$3.538
More Pricing...
Total:US$3.97
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
1864223

RoHS

Each
1+
US$2.961
50+
US$2.720
100+
US$2.546
250+
US$2.358
500+
US$2.144
More Pricing...
Total:US$2.96
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
2082540

RoHS

Each
1+
US$6.057
3+
US$5.963
5+
US$5.856
10+
US$5.762
20+
US$5.561
More Pricing...
Total:US$6.06
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
US$1.715
50+
US$1.648
100+
US$1.595
250+
US$1.514
500+
US$1.268
More Pricing...
Total:US$1.72
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2215932

RoHS

Each
1+
US$3.444
10+
US$2.827
25+
US$2.412
50+
US$2.358
100+
US$2.291
More Pricing...
Total:US$3.44
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
-
1864222

RoHS

Each
1+
US$4.114
50+
US$3.564
100+
US$3.310
250+
US$3.069
500+
US$2.894
More Pricing...
Total:US$4.11
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864216

RoHS

Each
1+
US$1.514
50+
US$1.461
100+
US$1.420
250+
US$1.353
500+
US$1.130
More Pricing...
Total:US$1.51
Min: 1 / Mult: 1
MCAP Series
220µH
4A
0.056ohm
± 20%
1864212

RoHS

Each
1+
US$0.791
50+
US$0.638
100+
US$0.544
250+
US$0.454
500+
US$0.419
More Pricing...
Total:US$0.79
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
1209550

RoHS

Each
1+
US$3.564
3+
US$3.430
5+
US$3.310
10+
US$3.176
20+
US$2.988
More Pricing...
Total:US$3.56
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1209557

RoHS

Each
1+
US$4.663
3+
US$4.462
5+
US$4.248
10+
US$3.779
20+
US$3.457
More Pricing...
Total:US$4.66
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
± 20%
1864220

RoHS

Each
1+
US$2.600
50+
US$2.385
100+
US$2.224
250+
US$1.903
500+
US$1.729
Total:US$2.60
Min: 1 / Mult: 1
MCAP Series
15µH
20A
7000µohm
± 20%
1864218

RoHS

Each
1+
US$1.010
50+
US$0.969
100+
US$0.946
250+
US$0.902
Total:US$1.01
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
1864206

RoHS

Each
1+
US$0.517
50+
US$0.418
100+
US$0.356
250+
US$0.324
500+
US$0.297
More Pricing...
Total:US$0.52
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
1187722

RoHS

Each
1+
US$5.320
5+
US$4.945
10+
US$4.516
20+
US$4.234
40+
US$3.993
More Pricing...
Total:US$5.32
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
± 20%
1187725

RoHS

Each
1+
US$6.499
5+
US$6.030
10+
US$5.507
20+
US$5.172
40+
US$4.864
More Pricing...
Total:US$6.50
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
± 20%
2469475

RoHS

Each
1+
US$3.940
3+
US$3.752
5+
US$3.551
10+
US$3.363
20+
US$3.162
More Pricing...
Total:US$3.94
Min: 1 / Mult: 1
2300 Series
10µH
20A
5000µohm
± 15%
2945414

RoHS

Each
1+
US$4.811
40+
US$3.323
80+
US$3.122
120+
US$2.881
520+
US$2.626
More Pricing...
Total:US$4.81
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
2665038

RoHS

Each
1+
US$4.610
5+
US$4.288
10+
US$3.913
25+
US$3.672
50+
US$3.457
More Pricing...
Total:US$4.61
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
2945415

RoHS

Each
1+
US$4.918
10+
US$4.020
50+
US$3.337
240+
US$3.149
720+
US$2.787
More Pricing...
Total:US$4.92
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
3373523

RoHS

Each
1+
US$4.462
5+
US$4.154
10+
US$3.846
20+
US$3.752
40+
US$3.658
More Pricing...
Total:US$4.46
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 15%
2333637

RoHS

Date/Lot Code

Each
1+
US$3.162
5+
US$2.693
10+
US$2.211
25+
US$1.930
50+
US$1.863
More Pricing...
Total:US$3.16
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
± 15%
1864211

RoHS

Each
1+
US$0.789
50+
US$0.637
100+
US$0.544
250+
US$0.493
500+
US$0.456
More Pricing...
Total:US$0.79
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
± 20%
1209546

RoHS

Each
1+
US$3.095
5+
US$2.787
10+
US$2.533
20+
US$2.251
40+
US$2.171
More Pricing...
Total:US$3.10
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1209555

RoHS

Each
1+
US$2.827
5+
US$2.626
10+
US$2.425
20+
US$2.198
40+
US$1.970
More Pricing...
Total:US$2.83
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
0.1ohm
± 20%
2082539

RoHS

Each
1+
US$6.084
3+
US$5.990
5+
US$5.883
10+
US$5.789
20+
US$5.414
More Pricing...
Total:US$6.08
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
± 20%
1-25 of 372 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account